
500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 10+ | $0.420 |
| 25+ | $0.406 |
| 50+ | $0.390 |
| 100+ | $0.375 |
Product Information
Product Overview
The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Technical Specifications
1µF
2312 [6032 Metric]
4.8ohm
-
6mm
2.5mm
-55°C
-
50V
± 10%
C
148mA
3.2mm
T491 Series
125°C
No SVHC (25-Jun-2025)
Alternatives for T491C105K050AT
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
