0
0 Items$0.00

1µF SMD Tantalum Capacitors :

237 Products Found
Find a huge range of 1µF SMD Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 100µF, 22µF & 47µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
57K1843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.856
25+$0.421
100+$0.375
250+$0.343
500+$0.311
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 10%
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
57K1844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.866
25+$0.441
100+$0.404
250+$0.364
500+$0.324
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 20%
5.5ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
75M2795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.933
25+$0.622
100+$0.585
250+$0.550
500+$0.518
More Pricing...
1µF
-
50V
1210 [3225 Metric]
-
± 10%
7ohm
B
-
110mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
18J9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.217
100+$0.196
250+$0.179
500+$0.161
More Pricing...
1µF
-
10V
0805 [2012 Metric]
-
± 10%
25ohm
R
-
47mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
66AJ2049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.714
25+$0.341
100+$0.314
250+$0.309
500+$0.271
More Pricing...
1µF
-
25V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
-
59M3146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
30+$0.278
100+$0.235
250+$0.214
500+$0.192
More Pricing...
1µF
-
35V
1206 [3216 Metric]
-
± 10%
7.5ohm
A
-
100mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
60R5821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.413
25+$0.198
100+$0.186
250+$0.174
500+$0.160
More Pricing...
1µF
-
16V
1206 [3216 Metric]
-
± 20%
11ohm
A
-
83mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.589
25+$0.300
100+$0.273
250+$0.250
500+$0.227
More Pricing...
1µF
-
35V
1411 [3528 Metric]
-
± 10%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
73R8182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.371
25+$0.198
100+$0.186
250+$0.172
500+$0.160
More Pricing...
1µF
-
16V
1206 [3216 Metric]
-
± 10%
11ohm
A
-
83mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.560
25+$1.490
100+$1.410
250+$1.320
500+$1.250
More Pricing...
1µF
-
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
60R5868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.507
25+$0.234
100+$0.210
250+$0.207
500+$0.204
More Pricing...
1µF
-
35V
1411 [3528 Metric]
-
± 20%
6.5ohm
B
-
114mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
60R5922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.973
25+$0.841
100+$0.792
250+$0.744
500+$0.700
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 10%
5.5ohm
C
-
141mA
-
6mm
-
2.8mm
2.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
59M3143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
30+$0.192
100+$0.182
250+$0.169
500+$0.156
More Pricing...
1µF
-
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
81AH8618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.462
25+$0.266
100+$0.184
250+$0.166
500+$0.147
More Pricing...
1µF
-
25V
0805 [2012 Metric]
-
± 20%
11ohm
P
-
76mA
-
2mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
70AH0245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.561
25+$0.362
100+$0.341
250+$0.320
500+$0.301
More Pricing...
1µF
-
35V
1411 [3528 Metric]
-
± 20%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
66AJ2050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.872
25+$0.479
100+$0.446
250+$0.416
500+$0.386
More Pricing...
1µF
-
35V
1411 [3528 Metric]
-
± 10%
2ohm
B
-
210mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
-
66AJ1996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.550
100+$0.502
250+$0.462
500+$0.421
More Pricing...
1µF
-
16V
1206 [3216 Metric]
-
± 10%
9.3ohm
A
-
90mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
58R3241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.414
25+$0.346
100+$0.325
250+$0.305
500+$0.286
More Pricing...
1µF
-
10V
0805 [2012 Metric]
-
± 20%
12ohm
P
-
50mA
-
2.05mm
-
1.35mm
1.5mm
-
F92 Series
-55°C
125°C
-
-
18K7187

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.378
6000+$0.364
10000+$0.359
1µF
-
25V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
65K2801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.421
25+$0.209
100+$0.197
250+$0.186
500+$0.174
More Pricing...
1µF
-
16V
1206 [3216 Metric]
-
± 10%
9.3ohm
A
-
90mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R5866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.576
25+$0.269
100+$0.243
250+$0.222
500+$0.200
More Pricing...
1µF
-
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
60R5818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.360
25+$0.198
100+$0.186
250+$0.172
500+$0.160
More Pricing...
1µF
-
20V
1206 [3216 Metric]
-
± 10%
9ohm
A
-
91mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.607
25+$0.297
100+$0.270
250+$0.247
500+$0.224
More Pricing...
1µF
-
35V
1411 [3528 Metric]
-
± 20%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
65K2805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.616
25+$0.393
100+$0.370
250+$0.347
500+$0.326
More Pricing...
1µF
-
35V
1411 [3528 Metric]
-
± 10%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R5819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.467
25+$0.222
100+$0.205
250+$0.201
500+$0.176
More Pricing...
1µF
-
25V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
1-25 of 237 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK