0
0 Items$0.00

10µF SMD Tantalum Capacitors :

659 Products Found
Find a huge range of 10µF SMD Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 100µF, 22µF & 47µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.395
25+$0.229
100+$0.214
250+$0.198
500+$0.184
More Pricing...
10µF
16V
1206 [3216 Metric]
± 10%
-
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18K7401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
25+$1.630
100+$1.260
250+$1.240
500+$1.210
More Pricing...
10µF
25V
2917 [7343 Metric]
± 10%
-
0.4ohm
D
-
612mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
57K1848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.852
25+$0.525
100+$0.396
250+$0.357
500+$0.317
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
-
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.423
25+$0.276
100+$0.259
250+$0.244
500+$0.229
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
-
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.576
25+$0.298
100+$0.263
250+$0.245
500+$0.226
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
-
2.8ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
25+$0.437
100+$0.412
250+$0.385
500+$0.362
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
0.9ohm
A
-
289mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
75M2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$1.050
100+$0.996
250+$0.938
500+$0.883
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
-
0.3ohm
C
-
606mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
57K1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.803
100+$0.673
250+$0.650
500+$0.647
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
-
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
57K2199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.950
25+$3.760
100+$3.580
250+$3.390
500+$3.200
More Pricing...
10µF
50V
2917 [7343 Metric]
± 20%
-
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
57K1636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$1.610
100+$1.520
250+$1.430
500+$1.340
More Pricing...
10µF
16V
1206 [3216 Metric]
± 10%
-
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
35K1285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.862
100+$0.811
250+$0.763
500+$0.718
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
-
0.5ohm
C
-
469mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
57K1635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.500
100+$1.420
250+$1.330
500+$1.260
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
41Y4391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.649
100+$0.611
250+$0.574
500+$0.541
More Pricing...
10µF
16V
2312 [6032 Metric]
± 5%
-
1.8ohm
C
-
250mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
59M3148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
25+$0.210
50+$0.199
100+$0.187
250+$0.176
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
66AJ1945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.861
25+$0.534
100+$0.400
250+$0.359
500+$0.317
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
-
0.8ohm
B
-
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
66AJ1961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.795
25+$0.407
100+$0.373
250+$0.350
500+$0.326
More Pricing...
10µF
16V
2312 [6032 Metric]
± 10%
-
0.5ohm
C
-
470mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.840
25+$0.405
100+$0.368
250+$0.339
500+$0.310
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
-
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
73R8190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.224
100+$0.188
250+$0.175
500+$0.162
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
40K1161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.920
25+$5.160
50+$4.640
100+$4.440
250+$4.260
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
-
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
65K2820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
25+$0.998
100+$0.729
250+$0.658
500+$0.588
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
-
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
57K1853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.768
25+$0.412
100+$0.376
250+$0.334
500+$0.292
More Pricing...
10µF
25V
2312 [6032 Metric]
± 20%
-
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
25R2706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.440
25+$0.977
100+$0.916
250+$0.854
500+$0.794
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
-
0.3ohm
D
-
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
60R5826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.434
25+$0.205
100+$0.188
250+$0.186
500+$0.162
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
87H4440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.775
25+$0.541
100+$0.504
250+$0.475
500+$0.446
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
-
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
73R9014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.589
25+$0.341
100+$0.321
250+$0.301
500+$0.284
More Pricing...
10µF
16V
2312 [6032 Metric]
± 20%
-
2ohm
C
-
235mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 659 items
of 27 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK