Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP3B106K016C2000AS Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1411 [3528 Metric], ± 10%, 2 ohm, B](https://mexico.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP3B106K016C2000ASCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel66AJ1946RL
Cut Tape66AJ1946
Product RangeTANTAMOUNT TP3 Series
Your Part Number
2,021 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.998 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.998 |
| 25+ | $0.518 |
| 100+ | $0.471 |
| 250+ | $0.434 |
| 500+ | $0.395 |
| 1000+ | $0.371 |
| 2500+ | $0.351 |
| 5000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3B106K016C2000ASCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel66AJ1946RL
Cut Tape66AJ1946
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current210mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT TP3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
210mA
Product Width
2.8mm
Product Range
TANTAMOUNT TP3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
