0
0 Items$0.00

SMD Tantalum Capacitors :

5,265 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
57K1636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.560
25+$0.353
100+$0.245
250+$0.224
500+$0.202
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
57K2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.350
100+$1.040
250+$0.965
500+$0.946
More Pricing...
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
-
1.4ohm
D
-
354mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
35K1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.994
25+$0.652
100+$0.476
250+$0.466
500+$0.457
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.538
25+$0.336
100+$0.233
250+$0.213
500+$0.192
More Pricing...
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
75M2905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.525
100µF
-
6.3V
1411 [3528 Metric]
-
± 10%
-
0.25ohm
B
-
583mA
-
3.5mm
-
2.8mm
1.9mm
-
TPS Series
-55°C
125°C
-
-
-
57K2042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$0.911
68µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
57K1848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.925
25+$0.597
100+$0.431
250+$0.422
500+$0.414
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
271mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
19C6261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.715
100+$0.527
250+$0.517
500+$0.506
More Pricing...
4.7µF
-
35V
2312 [6032 Metric]
-
± 10%
-
0.6ohm
C
-
428mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
75M2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.080
25+$2.190
100+$1.560
250+$1.530
500+$1.490
More Pricing...
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.950
25+$0.620
100+$0.448
250+$0.439
500+$0.431
More Pricing...
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.747
100+$0.693
250+$0.589
500+$0.485
More Pricing...
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
57K1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
25+$1.130
100+$0.855
250+$0.838
500+$0.820
More Pricing...
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
57K2199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.260
25+$3.090
100+$2.480
250+$2.340
500+$2.190
More Pricing...
10µF
-
50V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
X
-
486mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
60R5891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.640
25+$0.402
100+$0.278
250+$0.253
500+$0.228
More Pricing...
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
91H6425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$0.287
1000+$0.261
1500+$0.256
2500+$0.251
5000+$0.246
More Pricing...
10µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.8ohm
C
-
247mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
75M2795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.764
25+$0.497
100+$0.359
250+$0.332
500+$0.305
More Pricing...
1µF
-
50V
1210 [3225 Metric]
-
± 10%
-
7ohm
B
-
110mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.691
25+$0.438
100+$0.309
250+$0.284
500+$0.257
More Pricing...
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.562
25+$0.351
100+$0.244
250+$0.223
500+$0.202
More Pricing...
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$1.560
100+$1.210
250+$1.190
500+$1.160
More Pricing...
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
60R5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.449
25+$0.279
100+$0.191
250+$0.173
500+$0.155
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.826
25+$0.476
100+$0.396
250+$0.361
500+$0.326
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 20%
-
5.5ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.410
25+$1.690
100+$1.310
250+$1.290
500+$1.260
More Pricing...
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
18K7401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
25+$1.630
100+$1.260
250+$1.240
500+$1.210
More Pricing...
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.4ohm
D
-
612mA
-
7.3mm
-
4.3mm
2.8mm
-
T494 Series
-55°C
125°C
-
-
-
57K2022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.490
25+$0.996
100+$0.742
250+$0.728
500+$0.713
More Pricing...
47µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
75M2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.750
100+$0.567
250+$0.555
500+$0.544
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.3ohm
C
-
606mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
1-25 of 5265 items
of 211 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK