SMD Tantalum Capacitors:
4,611 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.480 10+ $17.900 25+ $16.970 50+ $16.060 100+ $15.650 | 47µF | - | 50V | 3024 [7660 Metric] | - | ± 10% | - | 0.24ohm | Z | - | 1.1A | - | 6.2mm | - | 6mm | 6mm | - | TANTAMOUNT 597D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.280 10+ $2.280 25+ $2.150 50+ $2.000 100+ $1.900 | 100µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | X | - | 742mA | - | 7.3mm | - | 4.3mm | 4mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.780 10+ $1.260 25+ $1.160 50+ $1.060 100+ $0.965 | 47µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 0.3ohm | C | - | 610mA | - | 6mm | - | 3.2mm | 2.5mm | - | TANTAMOUNT 593D Series | -55°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.440 10+ $2.400 25+ $2.320 50+ $2.250 | 220µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.15ohm | E | - | 1.05A | - | 7.3mm | - | 4.3mm | 4mm | - | TANTAMOUNT TR3 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.970 10+ $1.360 25+ $1.230 | 100µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 0.2ohm | C | - | 742mA | - | 6mm | - | 3.2mm | 2.6mm | - | TPS Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.550 10+ $3.390 25+ $3.230 50+ $3.060 100+ $2.900 | 33µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.1ohm | X | - | 1.29A | - | 7.3mm | - | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.160 4000+ $0.156 8000+ $0.154 12000+ $0.151 | 10µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.8ohm | B | - | 206mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.580 10+ $1.840 25+ $1.750 50+ $1.650 100+ $1.470 More Pricing... | 10µF | - | 50V | 2917 [7343 Metric] | - | ± 10% | - | 0.8ohm | D | - | 433mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.202 25+ $0.196 50+ $0.189 100+ $0.183 250+ $0.173 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.860 10+ $1.970 25+ $1.840 50+ $1.720 100+ $1.620 | 330µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.15ohm | D | - | 1A | - | 7.3mm | - | 4.3mm | 2.8mm | - | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $1.100 1000+ $1.060 2000+ $1.040 3000+ $1.030 5000+ $1.020 | 100µF | - | 16V | 2412 [6032 Metric] | - | ± 10% | - | 0.2ohm | C | - | 742mA | - | 6mm | - | 3.2mm | 2.5mm | - | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.663 10+ $0.631 25+ $0.595 | 4.7µF | - | 10V | 0805 [2012 Metric] | - | ± 20% | - | 6ohm | P | - | 71mA | - | 2.05mm | - | 1.35mm | 1.2mm | - | F92 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $0.827 25+ $0.752 50+ $0.677 100+ $0.602 More Pricing... | 3.3µF | - | 35V | 1411 [3528 Metric] | - | ± 10% | - | 3.5ohm | B | - | 160mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TANTAMOUNT 293D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.458 25+ $0.404 50+ $0.348 100+ $0.293 250+ $0.273 More Pricing... | 10µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.8ohm | C | - | 247mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.238 250+ $0.181 500+ $0.162 1000+ $0.146 5000+ $0.134 | 1µF | - | 35V | 1206 [3216 Metric] | - | ± 20% | - | 7.5ohm | A | - | - | - | 3.2mm | - | 1.6mm | 1.6mm | - | MC TAC Series | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.601 25+ $0.579 50+ $0.558 100+ $0.536 More Pricing... | 22µF | - | 20V | 1411 [3528 Metric] | - | ± 10% | - | 0.6ohm | B | - | 376mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TPS Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.290 10+ $1.560 25+ $1.420 50+ $1.270 100+ $1.170 | 150µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.06ohm | D | - | 1.58A | - | 7.3mm | - | 4.3mm | 2.8mm | - | TANTAMOUNT TR3 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.812 10+ $0.392 25+ $0.381 50+ $0.367 100+ $0.355 More Pricing... | 10µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 0.8ohm | B | - | 330mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TANTAMOUNT TP3 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.540 10+ $2.490 25+ $2.320 50+ $2.160 | 100µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.6ohm | E | - | 520mA | - | 7.3mm | - | 4.3mm | 4mm | - | TANTAMOUNT 293D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.788 10+ $0.400 25+ $0.389 50+ $0.377 100+ $0.366 | 10µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 0.5ohm | C | - | 470mA | - | 6mm | - | 3.2mm | 2.5mm | - | TANTAMOUNT TR3 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.714 10+ $0.419 25+ $0.412 50+ $0.407 100+ $0.400 More Pricing... | 4.7µF | - | 25V | 1411 [3528 Metric] | - | ± 20% | - | 2.8ohm | B | - | 170mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TANTAMOUNT 293D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.941 10+ $0.636 25+ $0.568 50+ $0.500 100+ $0.433 More Pricing... | 10µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2ohm | B | - | 210mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TANTAMOUNT TP3 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.507 | 33µF | - | 6.3V | 1206 [3216 Metric] | - | ± 10% | - | 2.5ohm | A | - | 170mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TANTAMOUNT 293D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.866 10+ $0.573 25+ $0.519 50+ $0.466 100+ $0.412 More Pricing... | 1µF | - | 25V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 140mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TANTAMOUNT 593D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.520 10+ $4.970 25+ $4.720 50+ $4.490 100+ $4.240 | 4.7µF | - | 63V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | TANTAMOUNT TR3 Series | -55°C | 125°C | - | - | ||||||