Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491B106K016AT
Newark Part No.95W0045
Product RangeT491 Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2000+ | $0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$292.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B106K016AT
Newark Part No.95W0045
Product RangeT491 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current206mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
206mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for T491B106K016AT
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability