0
0 Items$0.00

1411 [3528 Metric] SMD Tantalum Capacitors :

744 Products Found
Find a huge range of 1411 [3528 Metric] SMD Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet, Vishay, Multicomp Pro & NIC Components

Find a huge range of 1411 [3528 Metric] SMD Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet, Vishay, Multicomp Pro & NIC Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.480
10+$5.540
25+$5.200
50+$4.880
100+$4.580
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.420
10+$5.840
25+$5.620
50+$5.360
100+$5.140
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60R5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.600
10+$5.520
25+$5.360
50+$5.160
100+$5.000
More Pricing...
22µF
10V
1411 [3528 Metric]
± 10%
2.4ohm
B
-
188mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.600
10+$6.180
25+$5.820
50+$5.460
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
-
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
37AJ7785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.460
3.3µF
35V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.760
10+$11.020
25+$10.080
50+$9.180
100+$8.240
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
-
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
66AJ2028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
-
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.320
10+$8.360
25+$8.100
50+$7.840
100+$7.580
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
66AJ1953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.760
100µF
4V
1411 [3528 Metric]
± 10%
0.45ohm
B
-
430mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
57K1733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.640
10+$5.860
25+$5.680
50+$5.520
100+$5.320
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60R5895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.660
22µF
16V
1411 [3528 Metric]
± 20%
2.3ohm
B
-
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.760
3.3µF
35V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.200
10+$6.200
25+$6.060
50+$5.940
100+$5.780
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
65K2814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.980
10+$5.840
25+$5.520
50+$5.160
100+$4.840
10µF
16V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
60R5907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.180
10+$4.500
25+$4.260
50+$4.120
100+$3.980
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
42Y1149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$14.060
25+$12.380
50+$10.400
100+$8.800
250+$7.480
More Pricing...
10µF
10V
1411 [3528 Metric]
± 20%
3ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
94W2826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.960
10+$6.480
25+$6.280
50+$6.100
100+$5.900
More Pricing...
10µF
25V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
37AJ7787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.460
33µF
16V
1411 [3528 Metric]
± 10%
1.8ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ2050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
1µF
35V
1411 [3528 Metric]
± 10%
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
66AJ1999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.540
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.680
2.2µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
180mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.520
33µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
-
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.320
22µF
6.3V
1411 [3528 Metric]
± 10%
0.6ohm
B
-
380mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
66AJ1956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.680
22µF
20V
1411 [3528 Metric]
± 20%
0.6ohm
B
-
380mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
60R6063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.780
10µF
16V
1411 [3528 Metric]
-
2.2ohm
T
-
191mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 744 items
of 30 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK