2312 [6032 Metric] SMD Tantalum Capacitors:

691 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.812
10+
$0.386
25+
$0.370
50+
$0.355
100+
$0.340
Total:$0.81
Min: 1 / Mult: 1
1µF
50V
2312 [6032 Metric]
± 10%
4.8ohm
C
-
148mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.377
25+
$0.366
50+
$0.354
100+
$0.342
Total:$0.79
Min: 1 / Mult: 1
22µF
16V
2312 [6032 Metric]
± 10%
1.5ohm
C
-
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
35K1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.957
10+
$0.494
25+
$0.480
50+
$0.468
100+
$0.454
Total:$0.96
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
0.5ohm
C
-
469mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
65K3054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.854
10+
$0.581
25+
$0.547
50+
$0.516
100+
$0.486
Total:$0.85
Min: 1 / Mult: 1
Total:$5.81
Min: 10 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
0.3ohm
C
-
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
85°C
-
66AJ1961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.720
10+
$0.358
25+
$0.348
50+
$0.339
100+
$0.328
Total:$0.72
Min: 1 / Mult: 1
Total:$3.58
Min: 10 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
0.5ohm
C
-
470mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.888
10+
$0.460
25+
$0.448
50+
$0.436
100+
$0.424
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
60R5961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.686
10+
$0.341
25+
$0.330
50+
$0.321
100+
$0.310
Total:$0.69
Min: 1 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
0.5ohm
C
-
469mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.722
Total:$0.72
Min: 1 / Mult: 1
47µF
10V
2312 [6032 Metric]
± 20%
1.2ohm
C
-
303mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.898
10+
$0.462
25+
$0.450
50+
$0.437
100+
$0.425
Total:$0.90
Min: 1 / Mult: 1
1µF
50V
2312 [6032 Metric]
± 10%
5.5ohm
C
-
141mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
10+
$0.351
25+
$0.342
50+
$0.333
100+
$0.325
Total:$0.67
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 20%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
73R9014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.575
25+
$0.348
50+
$0.328
Total:$0.58
Min: 1 / Mult: 1
Total:$5.75
Min: 10 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 20%
2ohm
C
-
235mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
46R1136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.964
10+
$0.507
25+
$0.493
50+
$0.479
100+
$0.466
Total:$0.96
Min: 1 / Mult: 1
10µF
20V
2312 [6032 Metric]
± 10%
0.5ohm
C
-
470mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
57K1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.525
25+
$0.511
50+
$0.497
100+
$0.482
Total:$1.02
Min: 1 / Mult: 1
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
94W9696

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.209
1000+
$0.201
2000+
$0.196
3000+
$0.190
5000+
$0.182
Total:$104.50
Min: 500 / Mult: 500
22µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
-
332mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
-
95W0083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.381
1000+
$0.373
2000+
$0.368
3000+
$0.363
5000+
$0.357
Total:$190.50
Min: 500 / Mult: 500
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
95W0081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.266
1000+
$0.265
2000+
$0.259
3000+
$0.251
Total:$133.00
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
93X4687

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.760
1000+
$0.735
2000+
$0.732
3000+
$0.729
Total:$380.00
Min: 500 / Mult: 500
100µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
68AH0069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.483
25+
$0.448
50+
$0.412
100+
$0.376
250+
$0.347
More Pricing...
Total:$4.83
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
70AH0252

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.355
Total:$177.50
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 20%
1.5ohm
C
-
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
66AJ1970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$0.667
25+
$0.650
50+
$0.635
Total:$1.24
Min: 1 / Mult: 1
Total:$6.67
Min: 10 / Mult: 1
4.7µF
25V
2312 [6032 Metric]
± 10%
0.525ohm
C
-
460mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
25+
$0.535
50+
$0.502
100+
$0.470
250+
$0.440
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.9ohm
C
-
350mA
6mm
3.2mm
2.5mm
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
66AJ2038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.855
25+
$0.568
Total:$0.86
Min: 1 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
-
330mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
15P3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$0.782
25+
$0.735
50+
$0.689
100+
$0.643
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
68µF
10V
2312 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
65K2990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.732
10+
$0.495
25+
$0.468
Total:$0.73
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
0.45ohm
C
-
490mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
85°C
-
54J3169

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.161
1000+
$0.160
2000+
$0.158
3000+
$0.156
5000+
$0.153
Total:$80.50
Min: 500 / Mult: 500
10µF
16V
2312 [6032 Metric]
± 10%
2ohm
C
-
235mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 691 items
of 28 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK