Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC106M016SNJ Surface Mount Tantalum Capacitor, 10 µF, 16 V, 2312 [6032 Metric], ± 20%, 2 ohm, C](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M016SNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3185
Re-Reel73R9014RL
Cut Tape73R9014
Product RangeTAJ Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.601 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 25+ | $0.437 |
| 100+ | $0.412 |
| 250+ | $0.385 |
| 500+ | $0.362 |
| 1000+ | $0.338 |
| 2500+ | $0.319 |
| 5000+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.288 |
| 9000+ | $0.282 |
| 15000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M016SNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3185
Re-Reel73R9014RL
Cut Tape73R9014
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current235mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
235mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJC106M016SNJ
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
