Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
99AJ4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.840
25+
$1.840
50+
$1.700
100+
$1.700
Min: 1 / Mult: 1
68µF
-
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
2.42A
-55°C
-
T523 KO-CAP Series
105°C
-
-
-
64AJ4726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
3.2A
-55°C
-
TCJ Series
85°C
-
-
-
50AJ0486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.260
25+
$1.220
50+
$1.170
100+
$1.130
Min: 1 / Mult: 1
220µF
-
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.5A
-55°C
-
TCJ Series
105°C
-
-
-
37AJ8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.328
25+
$0.317
50+
$0.306
100+
$0.295
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
6.3V
A
0.5ohm
1206 [3216-18 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
480mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
50AJ0484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$2.700
25+
$2.470
50+
$2.240
100+
$2.080
Min: 1 / Mult: 1
22µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.6A
-55°C
-
TCJ Series
125°C
-
-
-
99AJ4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.330
25+
$1.330
50+
$1.330
100+
$1.330
Min: 1 / Mult: 1
4.7µF
-
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.5A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
99AJ4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$1.730
25+
$1.570
50+
$1.410
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.24A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
27T3020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$1.580
25+
$1.550
50+
$1.530
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
68µF
-
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
1.9A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
38Y8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.130
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
5.2A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
02AC0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.530
25+
$2.430
50+
$2.320
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
86Y4980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$0.731
25+
$0.684
50+
$0.637
100+
$0.590
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
10V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
47AC7068

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.410
4000+
$1.380
Min: 2000 / Mult: 2000
470µF
-
± 20%
6.3V
D4
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
4.4A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
47AC6689

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.540
4000+
$1.490
Min: 2000 / Mult: 2000
330µF
-
± 20%
10V
D4
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
18AC7999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.130
25+
$1.090
50+
$1.040
100+
$0.991
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
31AC7162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.827
25+
$0.808
50+
$0.790
100+
$0.771
250+
$0.724
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
I
0.07ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
0.9mm
1.134A
-55°C
-
T527 KO-CAP Series
105°C
-
-
-
82AC9145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.480
10+
$4.090
25+
$3.870
50+
$3.660
Min: 1 / Mult: 1
100µF
-
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.38A
-55°C
-
TCN Series
105°C
-
-
-
87Y6131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$2.530
25+
$2.360
50+
$2.180
100+
$2.040
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
20V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.45A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
18AC8001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.290
25+
$2.190
50+
$2.070
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
86Y4984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$1.500
25+
$1.420
50+
$1.350
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
04AJ4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.010
Min: 500 / Mult: 500
220µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.37A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
89AH1480

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.470
10+
$4.980
25+
$4.690
50+
$4.380
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.640
25+
$1.560
50+
$1.470
100+
$1.330
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
D
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
66AH0979

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.919
2000+
$0.887
4000+
$0.864
6000+
$0.857
Min: 1000 / Mult: 1000
150µF
-
± 20%
6.3V
V
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
26AH0296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.050
10+
$4.460
25+
$4.450
50+
$4.430
100+
$4.420
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
35V
U
0.07ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
4.1mm
2.33A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
66AH7380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.958
4000+
$0.938
8000+
$0.927
12000+
$0.915
Min: 2000 / Mult: 2000
10µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
26-50 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK