Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT530X337M010ATE010
Newark Part No.
Full Reel69AH3111
Re-Reel38Y8151
Cut Tape38Y8151
Product RangeT530 KO-CAP Series
Your Part Number
1,288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.030 | $10.03 |
| Total Price | $10.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 10+ | $8.090 |
| 25+ | $7.630 |
| 50+ | $7.180 |
| 100+ | $6.880 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.080 |
| 1000+ | $6.000 |
| 2000+ | $5.960 |
| 3000+ | $5.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X337M010ATE010
Newark Part No.
Full Reel69AH3111
Re-Reel38Y8151
Cut Tape38Y8151
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeX
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current5.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.01ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.2A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T530X337M010ATE010
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
