Current Sense Through Hole Resistors:

240 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
20AM3275

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$1.890
25+
$1.580
50+
$1.390
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
0.5ohm
UT Series
-
10W
Wirewound
Axial Leaded
± 1%
-
-
45.2mm
-
-
-
-55°C
275°C
-
20AM9704

RoHS

Date/Lot Code

Each
1+
$3.570
10+
$2.180
25+
$1.970
50+
$1.860
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
-
3W
Wirewound
Axial Leaded
± 1%
-
-
14.7mm
-
-
-
-55°C
275°C
-
20AM9706

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$2.170
25+
$1.910
50+
$1.730
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MT Series
-
3W
Wirewound
Axial Leaded
± 1%
-
-
14.7mm
-
-
-
-55°C
275°C
-
20AM3299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$2.370
25+
$1.980
50+
$1.750
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
0.3ohm
UT Series
-
3W
Wirewound
Axial Leaded
± 5%
-
-
14.2mm
-
-
-
-55°C
275°C
-
71AK8142

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.650
25+
$1.560
50+
$1.470
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
0.05ohm
MSR Series
-
1W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
11.4mm
-
-
5.1mm
-
275°C
-
03AM8051

RoHS

Date/Lot Code

Each
1+
$13.160
10+
$11.070
25+
$10.860
50+
$10.640
100+
$10.560
More Pricing...
Min: 1 / Mult: 1
0.5ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
65AK1550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.666
25+
$0.512
50+
$0.485
100+
$0.457
More Pricing...
Min: 1 / Mult: 1
0.47ohm
AC Series
-
1W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
11mm
-
-
-
-55°C
250°C
-
69AK7951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.330
2000+
$0.317
4000+
$0.305
6000+
$0.290
10000+
$0.273
Min: 1000 / Mult: 1000
0.47ohm
AC Series
-
1W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
11mm
-
-
-
-
-
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.095
Min: 1 / Mult: 1
0.5ohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-40°C
155°C
-
41AK2413

RoHS

Date/Lot Code

Each
1+
$17.590
5+
$17.590
10+
$17.590
25+
$17.590
50+
$17.590
More Pricing...
Min: 1 / Mult: 1
5Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
12.7mm
-40°C
85°C
-
02AJ4921

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
25H9848

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.310
Min: 1 / Mult: 1
0.2ohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
9.4mm
-
-
-
06X6725

RoHS

Each
1+
$3.090
10+
$3.090
25+
$3.090
50+
$3.090
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
64K7892

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$2.110
25+
$2.110
50+
$1.950
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
64K7863

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.760
25+
$1.760
50+
$1.760
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-
-55°C
275°C
-
96AC3916

RoHS

Each
1+
$1.100
10+
$1.090
30+
$1.060
50+
$1.050
100+
$1.030
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
64K7884

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.820
25+
$1.820
50+
$1.820
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
200°C
-
64K7899

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.330
25+
$2.240
50+
$2.140
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
0.2ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
64K7859

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.537
25+
$0.537
50+
$0.537
100+
$0.537
More Pricing...
Min: 1 / Mult: 1
0.02ohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-
-55°C
275°C
-
64K7932

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$2.460
25+
$2.460
50+
$2.460
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
0.01ohm
10 Series
-
7W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
38.1mm
-
-
-
-55°C
275°C
-
84H0318

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$2.080
25+
$2.080
50+
$2.080
100+
$2.080
Min: 1 / Mult: 1
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
64K7891

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.500
25+
$1.500
50+
$1.500
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
0.04ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
200°C
-
64K7885

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.820
25+
$1.690
50+
$1.560
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
0.005ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
85AK6066

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.909
25+
$0.834
50+
$0.761
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
-
1W
Metal Plate
Axial Leaded
± 1%
-
-
14.5mm
-
3mm
-
-55°C
300°C
AEC-Q200
55R1098

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.280
25+
$2.280
50+
$2.120
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
151-175 of 240 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK