Print Page
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.354 |
| 2000+ | $0.342 |
| 4000+ | $0.329 |
| 6000+ | $0.314 |
| 10000+ | $0.297 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC01000004707JA100Copy
Newark Part No.69AK7951
Product RangeAC Series
Technical Datasheet
Resistance0.47ohm
Product RangeAC Series
Power Rating1W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient-10ppm/K to -80ppm/K
Product Length11mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.47ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-10ppm/K to -80ppm/K
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
AC Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
11mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

