0
0 Items$0.00

Current Sense Through Hole Resistors :

288 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$6.350
25+$4.620
100+$4.100
250+$3.650
500+$3.640
More Pricing...
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+$3.170
25+$1.720
100+$1.570
250+$1.440
500+$1.310
More Pricing...
10mohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
-
6.4mm
-55°C
250°C
-
06W0930

RoHS

Each
1+$5.650
10+$4.420
25+$4.140
50+$3.960
100+$3.810
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$8.490
10+$6.000
25+$5.310
50+$4.670
100+$4.610
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
73M8234
Each
1000+$0.361
5000+$0.353
10000+$0.326
20000+$0.304
30000+$0.283
More Pricing...
0.22ohm
AC Series
-
3W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
13mm
High Power
-
4.8mm
-
-55°C
250°C
-
94T7453

RoHS

Date/Lot Code

Each
1+$11.410
5+$9.940
10+$8.460
25+$7.880
100+$7.280
More Pricing...
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$15.830
25+$9.810
100+$8.330
250+$8.160
500+$7.990
More Pricing...
5mohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
-
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+$13.920
25+$9.250
100+$7.390
250+$6.870
500+$6.750
More Pricing...
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
06X6739

RoHS

Each
1+$8.280
10+$5.850
25+$5.200
50+$4.070
100+$3.970
More Pricing...
25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
21R7484

RoHS

Date/Lot Code

Each
1000+$0.114
2000+$0.112
3000+$0.111
5000+$0.109
10000+$0.104
More Pricing...
0.33ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
55°C
155°C
-
21R7488

RoHS

Date/Lot Code

Each
1+$0.197
10+$0.174
25+$0.146
50+$0.122
100+$0.113
More Pricing...
0.47ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.329
10+$0.211
25+$0.160
50+$0.152
100+$0.142
More Pricing...
0.33ohm
RR Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-
-55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+$0.928
10+$0.540
25+$0.445
50+$0.411
100+$0.343
More Pricing...
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
-
9mm
-55°C
250°C
-
67M0308

RoHS

Date/Lot Code

Each
1+$13.920
25+$9.250
100+$7.390
250+$6.870
500+$6.750
More Pricing...
500mohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
64K7926

RoHS

Date/Lot Code

Each
1+$7.010
10+$4.360
25+$4.020
50+$3.670
100+$3.120
More Pricing...
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.350
10+$0.226
25+$0.170
50+$0.156
100+$0.139
More Pricing...
500mohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-
-40°C
155°C
-
41AK2405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.740
25+$5.500
50+$5.150
100+$4.890
250+$4.390
More Pricing...
500mohm
SR Series
-
1W
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
-
9.27mm
-
9.4mm
-15°C
105°C
-
41AK2411

RoHS

Date/Lot Code

Each
1+$23.130
5+$21.460
10+$19.780
25+$19.020
100+$18.210
More Pricing...
1Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
-
12.7mm
-40°C
85°C
-
10P1725

RoHS

Each
1+$4.620
25+$4.040
100+$3.350
250+$3.000
500+$2.770
More Pricing...
0.05ohm
OAR Series
-
3W
Metal Alloy
Radial Leaded
± 5%
-
± 30ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
49AK7957

RoHS

Date/Lot Code

Each
1+$0.954
10+$0.610
25+$0.494
50+$0.431
100+$0.369
More Pricing...
0.47ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
-
9mm
-55°C
155°C
-
25H9848

RoHS

Date/Lot Code

Each
1+$5.720
25+$5.460
100+$4.730
250+$4.370
500+$3.890
More Pricing...
200mohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
-
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+$9.510
25+$9.070
100+$7.840
250+$7.260
500+$6.460
More Pricing...
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
-
10.16mm
-
-
-
06X6734
Each
1+$5.120
25+$3.710
100+$3.410
250+$3.290
500+$3.220
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6746

RoHS

Each
1+$7.230
25+$4.530
100+$3.740
250+$3.390
500+$3.160
More Pricing...
5mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
79AJ9128

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.347
20+$0.322
30+$0.297
50+$0.266
100+$0.240
More Pricing...
0.1ohm
ROX Series
-
3W
Metal Oxide
Axial Leaded
± 5%
-
± 350ppm/°C
16mm
-
-
-
-
-55°C
155°C
-
1-25 of 288 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK