Print Page
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.830 |
| 25+ | $9.810 |
| 100+ | $8.330 |
| 250+ | $8.160 |
| 500+ | $7.990 |
| 1000+ | $7.820 |
| 2500+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR20-0.005-1%Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83T5279
Product RangeSR Series
Technical Datasheet
Resistance5mohm
Product RangeSR Series
Power Rating2W
Resistor TechnologyThick Film
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length2.29mm
Product Width14.35mm
Product Height10.16mm
Operating Temperature Min-15°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5mohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
14.35mm
Operating Temperature Min
-15°C
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
2.29mm
Product Height
10.16mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

