0
0 Items$0.00

Current Sense Through Hole Resistors :

55 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$6.350
25+$4.620
100+$4.100
250+$3.650
500+$3.640
More Pricing...
0.3ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06W0930

RoHS

Each
1+$5.650
10+$4.420
25+$4.140
50+$3.960
100+$3.810
More Pricing...
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$8.490
10+$6.000
25+$5.310
50+$4.670
100+$4.610
More Pricing...
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
94T7453

RoHS

Date/Lot Code

Each
1+$11.410
5+$9.940
10+$8.460
25+$7.880
100+$7.280
More Pricing...
0.75ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$15.830
25+$9.810
100+$8.330
250+$8.160
500+$7.990
More Pricing...
5mohm
SR Series
2W
Thick Film
Radial Leaded
± 1%
0ppm/°C to +300ppm/°C
2.29mm
14.35mm
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+$13.920
25+$9.250
100+$7.390
250+$6.870
500+$6.750
More Pricing...
0.25ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
06X6739

RoHS

Each
1+$8.280
10+$5.850
25+$5.200
50+$4.070
100+$3.970
More Pricing...
25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
67M0308

RoHS

Date/Lot Code

Each
1+$13.920
25+$9.250
100+$7.390
250+$6.870
500+$6.750
More Pricing...
500mohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
41AK2405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.740
25+$5.500
50+$5.150
100+$4.890
250+$4.390
More Pricing...
500mohm
SR Series
1W
Thick Film
Radial Leaded
± 1%
-50ppm/°C to +100ppm/°C
2.29mm
9.27mm
9.4mm
-15°C
105°C
-
25H9848

RoHS

Date/Lot Code

Each
1+$5.720
25+$5.460
100+$4.730
250+$4.370
500+$3.890
More Pricing...
200mohm
SR Series
1W
Thick Film
-
± 1%
+100, -50ppm/°C
9.27mm
2.29mm
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+$9.510
25+$9.070
100+$7.840
250+$7.260
500+$6.460
More Pricing...
0.008ohm
SR Series
2W
Thick Film
-
± 1%
0 to +200ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
06X6746

RoHS

Each
1+$7.230
25+$4.530
100+$3.740
250+$3.390
500+$3.160
More Pricing...
5mohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6734
Each
1+$5.120
25+$3.710
100+$3.410
250+$3.290
500+$3.220
More Pricing...
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6720

RoHS

Each
1+$7.480
25+$4.950
100+$4.080
250+$3.790
500+$3.550
More Pricing...
0.03ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 600ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6733

RoHS

Each
1+$6.760
10+$6.030
25+$5.630
50+$5.210
100+$4.700
More Pricing...
100ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6731

RoHS

Each
1+$7.190
10+$6.410
25+$5.990
50+$5.540
100+$4.990
More Pricing...
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6732

RoHS

Each
1+$8.450
10+$5.950
25+$5.270
50+$4.390
100+$4.310
More Pricing...
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6726

RoHS

Each
1+$8.670
10+$6.160
25+$5.470
50+$5.070
100+$4.560
More Pricing...
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Each
1+$9.340
10+$6.610
25+$5.870
50+$4.950
100+$4.720
More Pricing...
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Each
1+$9.030
25+$5.680
100+$4.400
250+$4.060
500+$3.950
More Pricing...
3.3ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6730

RoHS

Each
1+$8.850
25+$6.300
100+$5.280
250+$4.920
500+$4.640
More Pricing...
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6721

RoHS

Each
1+$11.240
25+$7.250
100+$5.930
250+$5.490
500+$5.190
More Pricing...
0.05ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 300ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6744

RoHS

Each
1+$8.150
10+$5.750
25+$5.100
50+$4.690
100+$4.000
More Pricing...
47ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6748

RoHS

Each
1+$8.170
10+$5.780
25+$5.120
50+$4.710
100+$4.370
More Pricing...
50ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6736

RoHS

Each
1+$8.410
10+$5.940
25+$5.270
50+$4.840
100+$4.410
More Pricing...
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK