Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO100FR5000FTE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67M0308
Product RangeLTO100 Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 25+ | $7.740 |
| 100+ | $6.980 |
| 250+ | $6.780 |
| 500+ | $6.620 |
| 1000+ | $6.500 |
| 2500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO100FR5000FTE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67M0308
Product RangeLTO100 Series
Technical Datasheet
Resistance500mohm
Product RangeLTO100 Series
Power Rating100W
Resistor TechnologyThick Film
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 350ppm/°C
Product Length15.76mm
Product Width5mm
Product Height20.7mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
500mohm
Power Rating
100W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 350ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTO100 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
15.76mm
Product Height
20.7mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for LTO100FR5000FTE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
