Current Sense Through Hole Resistors:

169 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X6733

RoHS

Date/Lot Code

Each
1+
$6.100
10+
$4.260
25+
$3.750
50+
$3.430
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
100ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6732

RoHS

Date/Lot Code

Each
1+
$7.280
10+
$5.560
25+
$4.490
50+
$4.000
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6726

RoHS

Date/Lot Code

Each
1+
$8.890
10+
$6.480
25+
$5.940
50+
$5.400
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.250
25+
$1.130
50+
$1.060
100+
$0.998
More Pricing...
Min: 1 / Mult: 1
0.01ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
-
06X6750

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$5.700
25+
$5.340
50+
$4.900
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$5.550
25+
$5.070
50+
$4.610
100+
$4.030
More Pricing...
Min: 1 / Mult: 1
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7612

RoHS

Date/Lot Code

Each
1+
$0.384
10+
$0.172
25+
$0.146
50+
$0.120
100+
$0.095
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH7565

RoHS

Date/Lot Code

Each
1+
$0.308
10+
$0.161
25+
$0.112
50+
$0.104
100+
$0.097
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MOSX Series
-
500mW
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-55°C
200°C
-
84AH7638

RoHS

Date/Lot Code

Each
1+
$0.440
10+
$0.287
25+
$0.218
50+
$0.207
100+
$0.196
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
-
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
06W0930

RoHS

Date/Lot Code

Each
1+
$5.440
10+
$4.350
25+
$4.040
50+
$4.030
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6721

RoHS

Date/Lot Code

Each
1+
$8.880
10+
$6.770
25+
$5.800
50+
$5.310
100+
$5.100
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7614

RoHS

Date/Lot Code

Each
1+
$0.435
10+
$0.180
25+
$0.153
50+
$0.126
100+
$0.099
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
06X6736

RoHS

Date/Lot Code

Each
1+
$7.630
10+
$5.190
25+
$4.810
50+
$4.140
100+
$3.870
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.172
25+
$0.130
50+
$0.123
100+
$0.116
500+
$0.091
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
06X6737

RoHS

Date/Lot Code

Each
1+
$8.110
10+
$6.120
25+
$5.560
50+
$5.090
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$5.220
25+
$4.680
50+
$3.700
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+
$6.920
10+
$6.500
25+
$6.090
50+
$5.390
100+
$4.710
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Date/Lot Code

Each
1+
$7.440
10+
$5.820
25+
$5.560
50+
$4.620
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
79R7344

RoHS

Each
1+
$2.620
10+
$2.620
25+
$2.620
50+
$2.620
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
11M0729

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.550
25+
$1.350
50+
$1.220
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.015ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
94T7453

RoHS

Date/Lot Code

Each
1+
$8.560
10+
$8.560
25+
$8.560
50+
$8.560
100+
$8.560
More Pricing...
Min: 1 / Mult: 1
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
06W0931

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.530
25+
$4.170
50+
$3.690
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
0.27ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
11M0734

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.340
25+
$1.160
50+
$1.050
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
94T7448

RoHS

Date/Lot Code

Each
1+
$13.730
10+
$11.630
25+
$10.990
50+
$10.350
100+
$10.040
More Pricing...
Min: 1 / Mult: 1
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
11M0741

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.560
25+
$1.360
50+
$1.230
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
0.047ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
1-25 of 169 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK