Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR220T-35-R100F
Newark Part No.06W0930
Product RangePWR220T-35 Series
Your Part Number
Technical Datasheet
457 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $4.700 |
| 25+ | $4.410 |
| 50+ | $4.040 |
| 100+ | $3.860 |
| 500+ | $3.690 |
| 1000+ | $3.590 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220T-35-R100F
Newark Part No.06W0930
Product RangePWR220T-35 Series
Technical Datasheet
Resistance0.1ohm
Product RangePWR220T-35 Series
Power Rating35W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length10.1mm
Product Width4mm
Product Height14.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
35W
Resistor Case / Package
TO-220
Temperature Coefficient
± 100ppm/°C
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR220T-35 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
10.1mm
Product Height
14.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability