0
0 Items$0.00

Current Sense Through Hole Resistors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
94T7453

RoHS

Date/Lot Code

Each
1+$11.410
5+$9.940
10+$8.460
25+$7.880
100+$7.280
More Pricing...
0.75ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
94T7448

RoHS

Date/Lot Code

Each
1+$13.920
25+$9.250
100+$7.390
250+$6.870
500+$6.750
More Pricing...
0.25ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
67M0308

RoHS

Date/Lot Code

Each
1+$13.920
25+$9.250
100+$7.390
250+$6.870
500+$6.750
More Pricing...
500mohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.350
10+$0.226
25+$0.170
50+$0.156
100+$0.139
More Pricing...
500mohm
FKN Series
2W
Wirewound
Axial Leaded
± 5%
± 350ppm/°C
11.5mm
-
-
-40°C
155°C
-
79AJ9128

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.347
20+$0.322
30+$0.297
50+$0.266
100+$0.240
More Pricing...
0.1ohm
ROX Series
3W
Metal Oxide
Axial Leaded
± 5%
± 350ppm/°C
16mm
-
-
-55°C
155°C
-
03AM9905

RoHS

Each
1+$10.200
10+$9.750
25+$9.160
50+$8.160
100+$7.660
More Pricing...
0.75ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
03AM8051

RoHS

Each
1+$11.220
10+$10.730
25+$10.080
50+$8.980
100+$8.430
More Pricing...
0.5ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
47AK6625

RoHS

Each
1+$15.030
5+$13.830
10+$12.630
25+$12.160
100+$11.690
More Pricing...
0.8ohm
LTO100H Series
100W
Thick Film
Radial Leaded
± 5%
± 350ppm/°C
5mm
15.76mm
20.7mm
-55°C
175°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK