Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoROX3SJR10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AJ9128
Product RangeROX Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 10+ | $0.347 |
| 20+ | $0.322 |
| 30+ | $0.297 |
| 50+ | $0.266 |
| 100+ | $0.240 |
| 250+ | $0.211 |
| 500+ | $0.193 |
| 1000+ | $0.189 |
Price for:Each
Minimum: 10
Multiple: 10
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoROX3SJR10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AJ9128
Product RangeROX Series
Technical Datasheet
Resistance0.1ohm
Product RangeROX Series
Power Rating3W
Resistor TechnologyMetal Oxide
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 350ppm/°C
Product Length16mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 350ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistor Technology
Metal Oxide
Resistance Tolerance
± 5%
Product Length
16mm
Product Height
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
