Print Page
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.740 | $5.74 |
| Total Price | $5.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 25+ | $5.500 |
| 50+ | $5.150 |
| 100+ | $4.890 |
| 250+ | $4.390 |
| 500+ | $4.020 |
| 5000+ | $3.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR10-0.50-1%Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel41AK2405RL
Cut Tape41AK2405
Product RangeSR Series
Technical Datasheet
Resistance500mohm
Product RangeSR Series
Power Rating1W
Resistor TechnologyThick Film
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-50ppm/°C to +100ppm/°C
Product Length2.29mm
Product Width9.27mm
Product Height9.4mm
Operating Temperature Min-15°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
500mohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
-50ppm/°C to +100ppm/°C
Product Width
9.27mm
Operating Temperature Min
-15°C
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
2.29mm
Product Height
9.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

