0
0 Items$0.00

2W Current Sense Through Hole Resistors :

27 Products Found
Find a huge range of 2W Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense Through Hole Resistors, such as 3W, 5W, 30W & 1W Current Sense Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, KOA, Vitrohm, Ohmite & Caddock

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
83T5279

RoHS

Date/Lot Code

Each
1+$15.830
25+$9.810
100+$8.330
250+$8.160
500+$7.990
More Pricing...
5mohm
SR Series
2W
Thick Film
Radial Leaded
± 1%
0ppm/°C to +300ppm/°C
2.29mm
14.35mm
10.16mm
-15°C
105°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.329
10+$0.211
25+$0.160
50+$0.152
100+$0.142
More Pricing...
0.33ohm
RR Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
9mm
-
-
-55°C
155°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.350
10+$0.226
25+$0.170
50+$0.156
100+$0.139
More Pricing...
500mohm
FKN Series
2W
Wirewound
Axial Leaded
± 5%
± 350ppm/°C
11.5mm
-
-
-40°C
155°C
-
84H0318

RoHS

Date/Lot Code

Each
1+$9.510
25+$9.070
100+$7.840
250+$7.260
500+$6.460
More Pricing...
0.008ohm
SR Series
2W
Thick Film
-
± 1%
0 to +200ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
64K7861

RoHS

Date/Lot Code

Each
1+$4.690
25+$2.840
100+$2.180
250+$2.060
500+$1.910
More Pricing...
0.03ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
-
84AH7612

RoHS

Each
5+$0.316
10+$0.205
15+$0.181
25+$0.156
50+$0.149
More Pricing...
0.68ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
84AH7614

RoHS

Each
5+$0.301
10+$0.195
15+$0.172
25+$0.149
50+$0.142
More Pricing...
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
52AJ5226

RoHS

Each
1+$1.750
10+$1.050
25+$0.949
50+$0.856
100+$0.763
More Pricing...
0.01ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 3%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ4895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.928
25+$0.836
100+$0.768
250+$0.683
500+$0.613
More Pricing...
0.1ohm
CRS Series
2W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
9.7mm
-
-
-55°C
350°C
-
84AH7607

RoHS

Each
5+$0.348
10+$0.225
15+$0.198
25+$0.171
50+$0.163
More Pricing...
0.15ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
84AH7613

RoHS

Each
5+$0.610
10+$0.399
15+$0.343
25+$0.288
50+$0.287
More Pricing...
0.75ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
52AJ4864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.730
25+$0.373
100+$0.262
250+$0.227
500+$0.213
More Pricing...
0.2ohm
CRP Series
2W
Wirewound
Axial Leaded
± 5%
-
9.7mm
-
-
-55°C
350°C
-
84AH7606

RoHS

Each
5+$0.642
10+$0.457
15+$0.369
25+$0.279
50+$0.276
More Pricing...
0.13ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
46AM5406

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.639
10+$0.493
25+$0.378
100+$0.215
500+$0.159
More Pricing...
0.75ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5402

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.639
10+$0.493
25+$0.378
100+$0.215
500+$0.159
More Pricing...
0.51ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5408

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.639
10+$0.493
25+$0.378
100+$0.215
500+$0.159
More Pricing...
0.91ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5404

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.639
10+$0.493
25+$0.378
100+$0.215
500+$0.159
More Pricing...
0.62ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5407

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.639
10+$0.493
25+$0.378
100+$0.215
500+$0.159
More Pricing...
0.82ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5403

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.639
10+$0.493
25+$0.378
100+$0.215
500+$0.159
More Pricing...
0.56ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5405

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.639
10+$0.493
25+$0.378
100+$0.215
500+$0.159
More Pricing...
0.68ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5401

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.639
10+$0.493
25+$0.378
100+$0.215
500+$0.159
More Pricing...
0.47ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
80AK6476

RoHS

Each
1+$5.480
10+$3.770
25+$3.420
50+$3.070
100+$2.820
More Pricing...
0.05ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
-
52AJ5224

RoHS

Each
1+$2.750
10+$1.720
25+$1.600
50+$1.440
100+$1.280
More Pricing...
5000µohm
KNS Series
2W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
84AH7605

RoHS

Each
5+$0.348
10+$0.225
15+$0.198
25+$0.171
50+$0.163
More Pricing...
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
52AJ5225

RoHS

Each
1+$2.630
10+$1.650
25+$1.530
50+$1.380
100+$1.230
More Pricing...
0.051ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK