Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $3.770 |
| 25+ | $3.420 |
| 50+ | $3.070 |
| 100+ | $2.820 |
| 500+ | $2.400 |
| 1000+ | $2.260 |
| 2500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part No12FR050ECopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.80AK6476
Product Range10 Series
Resistance0.05ohm
Product Range10 Series
Power Rating2W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Product Length10.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 12FR050E
1 Product Found
Technical Specifications
Resistance
0.05ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
10 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
10.6mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

