Current Sense Through Hole Resistors:

64 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11M0729

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.550
25+
$1.350
50+
$1.220
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.015ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0734

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.340
25+
$1.160
50+
$1.050
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0741

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.560
25+
$1.360
50+
$1.230
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
0.047ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
43Y4530

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$1.540
25+
$1.520
50+
$1.500
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
0.03ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
16R7605

RoHS

Date/Lot Code

Each
1+
$0.134
10+
$0.134
25+
$0.134
100+
$0.134
500+
$0.134
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
69AH7645

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$0.993
25+
$0.892
50+
$0.817
100+
$0.711
More Pricing...
Min: 1 / Mult: 1
0.27ohm
ER Series
-
3W
Wirewound
Axial Leaded
± 10%
-
± 200ppm/°C
13.5mm
-
-
-
-55°C
200°C
26M1357

RoHS

Date/Lot Code

Each
1+
$11.030
25+
$10.320
50+
$9.460
100+
$9.040
250+
$8.480
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MC14 Series
Wirewound
3W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
52AJ4906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.958
10+
$0.860
25+
$0.787
50+
$0.698
100+
$0.624
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CRS Series
-
3W
Wirewound
Axial Leaded
± 1%
-
-20ppm/K ± 60ppm/K
12.6mm
-
-
-
-55°C
350°C
52AJ4895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.834
25+
$0.763
50+
$0.676
100+
$0.604
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
-
2W
Wirewound
Axial Leaded
± 1%
-
-20ppm/K ± 60ppm/K
9.7mm
-
-
-
-55°C
350°C
52AJ4887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.834
25+
$0.763
50+
$0.676
100+
$0.604
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
-
1.1W
Wirewound
Axial Leaded
± 1%
-
-20ppm/K ± 60ppm/K
9mm
-
-
-
-55°C
350°C
52AJ5190

RoHS

Date/Lot Code

Each
1+
$0.888
10+
$0.632
25+
$0.571
50+
$0.510
100+
$0.436
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KHS Series
-
4W
Wirewound
Axial Leaded
± 5%
-
400ppm/K ± 50ppm/K
20mm
-
6.4mm
6.4mm
-55°C
350°C
52AJ4864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.472
10+
$0.339
25+
$0.295
50+
$0.250
100+
$0.236
More Pricing...
Min: 1 / Mult: 1
0.2ohm
CRP Series
-
2W
Wirewound
Axial Leaded
± 5%
-
-
9.7mm
-
-
-
-55°C
350°C
64K7926

RoHS

Date/Lot Code

Each
1+
$2.320
10+
$1.960
25+
$1.960
50+
$1.960
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
64K7921

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.090
25+
$1.980
50+
$1.940
Min: 1 / Mult: 1
0.05ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 80ppm/°C
23.8mm
-
-
-
-55°C
275°C
75AJ0151

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$1.630
25+
$1.410
50+
$1.340
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
0.07ohm
ER Series
-
7W
Wirewound
Axial Leaded
± 10%
-
± 200ppm/°C
22.2mm
-
-
-
-55°C
200°C
65AK1550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.666
25+
$0.512
50+
$0.485
100+
$0.457
More Pricing...
Min: 1 / Mult: 1
0.47ohm
AC Series
-
1W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
11mm
-
-
-
-55°C
250°C
20AM3299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$2.370
25+
$1.980
50+
$1.750
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
0.3ohm
UT Series
-
3W
Wirewound
Axial Leaded
± 5%
-
-
14.2mm
-
-
-
-55°C
275°C
20AM9706

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$2.170
25+
$1.910
50+
$1.730
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MT Series
-
3W
Wirewound
Axial Leaded
± 1%
-
-
14.7mm
-
-
-
-55°C
275°C
20AM9704

RoHS

Date/Lot Code

Each
1+
$3.570
10+
$2.180
25+
$1.970
50+
$1.860
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
-
3W
Wirewound
Axial Leaded
± 1%
-
-
14.7mm
-
-
-
-55°C
275°C
33AK9079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.010
25+
$0.869
50+
$0.781
100+
$0.707
More Pricing...
Min: 1 / Mult: 1
0.47ohm
PAC Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/K
16.5mm
-
-
-
-
-
20AM3275

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$1.890
25+
$1.580
50+
$1.390
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
0.5ohm
UT Series
-
10W
Wirewound
Axial Leaded
± 1%
-
-
45.2mm
-
-
-
-55°C
275°C
20AM9708

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.070
25+
$1.820
50+
$1.650
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MT Series
-
5W
Wirewound
Axial Leaded
± 1%
-
-
22.6mm
-
-
-
-55°C
275°C
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.095
Min: 1 / Mult: 1
500mohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-40°C
155°C
69AK7951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.330
2000+
$0.317
4000+
$0.305
6000+
$0.290
10000+
$0.273
Min: 1000 / Mult: 1000
0.47ohm
AC Series
-
1W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
11mm
-
-
-
-
-
80AK6476

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.610
25+
$3.350
50+
$3.110
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-
-55°C
275°C
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK