Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER58R07KT
Newark Part No.75AJ0151
Product RangeER Series
Your Part Number
1,598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $1.780 |
| 25+ | $1.570 |
| 50+ | $1.450 |
| 100+ | $1.320 |
| 500+ | $1.190 |
| 1000+ | $0.957 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER58R07KT
Newark Part No.75AJ0151
Product RangeER Series
Technical Datasheet
Resistance0.07ohm
Product RangeER Series
Power Rating7W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 10%
Temperature Coefficient± 200ppm/°C
Product Length22.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.07ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 200ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistor Technology
Wirewound
Resistance Tolerance
± 10%
Product Length
22.2mm
Product Height
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ER58R07KT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
