Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoKHS400JB-AX-R1AA
Newark Part No.52AJ5190
Product RangeKHS Series
Technical Datasheet
377 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.888 |
10+ | $0.632 |
25+ | $0.571 |
50+ | $0.510 |
100+ | $0.436 |
500+ | $0.392 |
1000+ | $0.348 |
2500+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKHS400JB-AX-R1AA
Newark Part No.52AJ5190
Product RangeKHS Series
Technical Datasheet
Resistance0.1ohm
Product RangeKHS Series
Power Rating4W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient400ppm/K ± 50ppm/K
Product Length20mm
Product Width6.4mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
400ppm/K ± 50ppm/K
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KHS Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
20mm
Product Height
6.4mm
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability