4W Current Sense Through Hole Resistors:

7 Products Found
Find a huge range of 4W Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense Through Hole Resistors, such as 3W, 5W, 1W & 2W Current Sense Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Cgs & Vitrohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11M0734

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$1.750
25+
$1.540
50+
$1.400
100+
$1.290
More Pricing...
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0741

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$1.740
25+
$1.400
50+
$1.340
100+
$1.270
More Pricing...
0.047ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0729

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$1.730
25+
$1.370
50+
$1.310
100+
$1.250
More Pricing...
0.015ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0737

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$1.730
25+
$1.390
50+
$1.330
100+
$1.250
More Pricing...
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
79AJ9122

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.440
25+
$1.410
50+
$1.370
100+
$1.340
More Pricing...
5000µohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 950ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
89K7723

RoHS

Each
1+
$2.440
10+
$1.680
25+
$1.350
50+
$1.290
100+
$1.230
More Pricing...
10mohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
52AJ5190

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.090
25+
$0.898
50+
$0.797
100+
$0.696
More Pricing...
0.1ohm
KHS Series
4W
Wirewound
Axial Leaded
± 5%
-
400ppm/K ± 50ppm/K
20mm
-
6.4mm
6.4mm
-55°C
350°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK