Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSBL4R005J
Newark Part No.79AJ9122
Product RangeSBL Series
Your Part Number
317 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.440 |
| 25+ | $1.410 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 500+ | $1.310 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSBL4R005J
Newark Part No.79AJ9122
Product RangeSBL Series
Technical Datasheet
Resistance5000µohm
Product RangeSBL Series
Power Rating4W
Resistor TechnologyMetal Foil
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 950ppm/°C
Product Length18mm
Product Width6.4mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5000µohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 950ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBL Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 5%
Product Length
18mm
Product Height
6.4mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SBL4R005J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
