0
0 Items$0.00

Current Sense Through Hole Resistors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
64K7926

RoHS

Date/Lot Code

Each
1+$6.620
10+$3.740
25+$3.520
50+$3.280
100+$2.890
More Pricing...
100mohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
275°C
64K7891

RoHS

Date/Lot Code

Each
1+$4.870
10+$3.280
25+$2.990
50+$2.700
100+$2.470
More Pricing...
0.04ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-55°C
200°C
64K7861

RoHS

Date/Lot Code

Each
1+$5.240
10+$2.850
25+$2.700
50+$2.560
100+$2.440
More Pricing...
0.03ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
64K7927

RoHS

Date/Lot Code

Each
1+$4.120
25+$2.360
100+$1.970
250+$1.630
500+$1.570
More Pricing...
0.15ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
275°C
64K7868

RoHS

Date/Lot Code

Each
1+$4.350
10+$3.030
25+$2.870
50+$2.700
100+$2.420
More Pricing...
100mohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
64K7923

RoHS

Date/Lot Code

Each
1+$6.510
10+$3.360
25+$3.300
50+$3.230
100+$3.160
More Pricing...
0.07ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
200°C
80AK6476

RoHS

Each
1+$5.900
10+$3.780
25+$3.570
50+$3.350
100+$2.890
More Pricing...
0.05ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
15P4125

RoHS

Each
1+$3.460
25+$2.370
100+$1.740
250+$1.570
500+$1.460
More Pricing...
0.25ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
275°C
09P7842

RoHS

Each
1+$4.120
10+$3.360
25+$3.110
50+$2.870
100+$2.530
More Pricing...
0.025ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
43Y4533

RoHS

Each
1+$3.260
10+$2.880
25+$2.680
50+$2.450
100+$2.190
More Pricing...
0.2ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
275°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK