Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP500JB-0R47Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AK7957
Product RangeSQP Series
Your Part Number
1,812 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.610 |
| 25+ | $0.494 |
| 50+ | $0.431 |
| 100+ | $0.369 |
| 500+ | $0.292 |
| 1000+ | $0.265 |
| 2500+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP500JB-0R47Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AK7957
Product RangeSQP Series
Technical Datasheet
Resistance0.47ohm
Product RangeSQP Series
Power Rating5W
Resistor TechnologyMetal Oxide
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 300ppm/°C
Product Length22mm
Product Width9.5mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.47ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 300ppm/°C
Product Width
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistor Technology
Metal Oxide
Resistance Tolerance
± 5%
Product Length
22mm
Product Height
9mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
