Through Hole Resistors:

14,301 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50C7155
Each
1+
$1.990
10+
$1.320
25+
$1.140
50+
$1.020
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
100ohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
86C4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.200
25+
$0.097
50+
$0.085
100+
$0.073
250+
$0.056
Min: 1 / Mult: 1
1kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
-
2.5mm
7.5mm
-
-55°C
155°C
-
-
83F1766

Date/Lot Code

Each
1+
$3.790
10+
$3.540
25+
$3.360
50+
$3.200
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
10kohm
RN Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
-
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
-
94C2323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.108
100+
$0.094
250+
$0.081
More Pricing...
Min: 1 / Mult: 1
2.2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
97M6273

RoHS

Each
1+
$1.290
10+
$1.230
25+
$1.140
50+
$1.050
100+
$0.973
More Pricing...
Min: 1 / Mult: 1
250ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
55T6696

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.150
25+
$1.050
50+
$0.966
100+
$0.593
More Pricing...
Min: 1 / Mult: 1
1kohm
MCKNP Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
58C6762

Date/Lot Code

Each
1+
$0.473
10+
$0.304
25+
$0.229
50+
$0.217
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RN Series
125mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
-
-
58K5003

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
100ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K5031

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
22kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K5042

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
330ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
83F1316

Date/Lot Code

Each
1+
$0.609
10+
$0.453
25+
$0.323
50+
$0.258
100+
$0.193
More Pricing...
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
41K8881

RoHS

Date/Lot Code

Each
1+
$3.250
10+
$3.150
25+
$3.000
50+
$2.840
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
100ohm
CPF Series
3W
± 5%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
-
4.57mm
16.51mm
-
-65°C
230°C
-
-
41K9052

RoHS

Each
1+
$10.400
10+
$9.990
25+
$9.550
50+
$9.000
100+
$8.700
More Pricing...
Min: 1 / Mult: 1
350ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
-
2.31mm
7.62mm
-
-55°C
150°C
-
-
41K9217

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$3.140
25+
$3.040
50+
$2.930
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
-
38K5245

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
680ohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
40M8156

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.217
Min: 1 / Mult: 1
1kohm
CAF Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
40M8212

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.107
Min: 1 / Mult: 1
47ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 350ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
38K0456

RoHS

Date/Lot Code

Each
1+
$0.831
10+
$0.594
25+
$0.466
50+
$0.395
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
47ohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
24R8885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
25+
$0.236
50+
$0.208
100+
$0.181
250+
$0.153
More Pricing...
Min: 1 / Mult: 1
10kohm
HVR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
97K8655

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.750
25+
$1.620
50+
$1.500
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
36.5kohm
RC Series
250mW
± 0.1%
Axial Leaded
-
350V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
7.2mm
-
-55°C
155°C
-
-
24R6876

RoHS

Date/Lot Code

Each
1+
$0.127
10+
$0.107
25+
$0.079
50+
$0.058
100+
$0.043
More Pricing...
Min: 5 / Mult: 5
56ohm
MC CFR Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
58K3813

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
15kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K3862

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
4.75kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K5049

RoHS

Each
1+
$0.129
10+
$0.070
100+
$0.045
1000+
$0.025
Min: 1 / Mult: 1
390ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
83H3570

Date/Lot Code

Each
1+
$4.600
10+
$2.710
25+
$2.590
50+
$2.460
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
2kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
76-100 of 14301 items
of 573 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK