Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHVR3700001005FR500
Newark Part No.
Full Reel92R5017
Cut Tape24R8885
Product RangeHVR37 Series
Your Part Number
946 In Stock
5,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.444 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
| 25+ | $0.211 |
| 50+ | $0.201 |
| 100+ | $0.188 |
| 250+ | $0.164 |
| 500+ | $0.148 |
| 1000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.105 |
| 10000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR3700001005FR500
Newark Part No.
Full Reel92R5017
Cut Tape24R8885
Product RangeHVR37 Series
Technical Datasheet
Resistance10Mohm
Product RangeHVR37 Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating3.5kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Voltage
Product Diameter4mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HVR37 series from Vishay are high ohmic, high voltage metal film leaded resistors. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection. Typical applications include power supplies, electronic ballast, white goods and television.
- Resistance range includes E24, E96 decade values from 100Kohm to 10Mohm
- 0.5W rated dissipation
- ±5%, ±1% resistance tolerances
- Temperature coefficient of 200ppm/K
- 55/155/56 climatic category (LCT/UCT/days)
- Small size
- High pulse loading (up to 10KV) capability
- Maximum permissible voltage (Umax) is 3500VDC, 2500Vrms
- High voltage resistor
Technical Specifications
Resistance
10Mohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HVR37 Series
Resistance Tolerance
± 1%
Voltage Rating
3.5kV
Temperature Coefficient
± 200ppm/K
Product Diameter
4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for HVR3700001005FR500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
