Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

Through Hole Resistors :

16,450 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.538
10+$0.412
25+$0.293
50+$0.260
100+$0.227
More Pricing...
1kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
01H0152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.780
10+$1.180
25+$0.905
50+$0.862
100+$0.818
More Pricing...
500mohm
AC Series
5W
± 5%
Axial Leaded
-
1.5V
Wirewound
± 600ppm/°C
High Power
-
7.5mm
18mm
-
-55°C
250°C
-
-
-
38K5268

RoHS

Date/Lot Code

Each
1+$0.226
10+$0.098
25+$0.078
50+$0.058
100+$0.044
More Pricing...
1kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K5304

RoHS

Date/Lot Code

Each
1+$0.138
10+$0.060
25+$0.048
50+$0.036
100+$0.027
More Pricing...
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
-
38K0328

RoHS

Each
1+$0.105
10+$0.041
25+$0.033
50+$0.024
100+$0.020
More Pricing...
10kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$1.440
100+$1.230
250+$1.070
500+$0.980
More Pricing...
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.240
100+$0.210
250+$0.182
500+$0.164
More Pricing...
10kohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
-
58K3846

RoHS

Each
1+$0.140
10+$0.061
25+$0.048
50+$0.036
100+$0.027
More Pricing...
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
83F1315

Date/Lot Code

Each
1+$0.546
10+$0.410
25+$0.323
50+$0.322
100+$0.321
More Pricing...
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1560

Date/Lot Code

Each
1+$1.020
10+$0.622
25+$0.488
50+$0.425
100+$0.361
More Pricing...
1kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
-
41K8948

RoHS

Each
1+$6.630
10+$3.950
25+$3.770
50+$3.590
100+$3.290
More Pricing...
100ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
-
53M5129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.133
100+$0.125
250+$0.105
500+$0.091
More Pricing...
110ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
-
97M9475

RoHS

Each
1+$1.340
10+$1.050
25+$0.965
50+$0.878
100+$0.781
More Pricing...
100ohm
MCKNP Series
10W
± 1%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Flame Proof
-
8.5mm
53mm
-
-
-
-
-
-
65K2670

RoHS

Each
1+$4.350
25+$2.550
100+$2.540
250+$2.490
500+$2.440
More Pricing...
10kohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
-
58K3821

RoHS

Each
1+$0.140
10+$0.061
25+$0.048
50+$0.036
100+$0.027
More Pricing...
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
58K4979

RoHS

Each
1+$0.156
10+$0.068
25+$0.055
50+$0.040
100+$0.032
More Pricing...
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
59K8674

RoHS

Each
1+$0.140
10+$0.061
25+$0.048
50+$0.036
100+$0.027
More Pricing...
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
38K0305

RoHS

Each
1+$0.155
10+$0.068
25+$0.054
50+$0.040
100+$0.031
More Pricing...
47kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
74M3344

RoHS

MULTICOMP PRO
Each
1+$0.350
10+$0.184
25+$0.151
50+$0.120
100+$0.082
More Pricing...
10kohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
78R4846

RoHS

Each
1+$0.155
10+$0.138
25+$0.092
50+$0.091
100+$0.089
More Pricing...
100ohm
MFR Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
50ppm/°C
High Reliability
-
2mm
3.7mm
-
-55°C
155°C
-
-
-
38K5380

RoHS

Date/Lot Code

Each
1+$0.138
10+$0.060
25+$0.048
50+$0.036
100+$0.027
More Pricing...
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
AEC-Q200
-
-
65K3599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.590
25+$2.450
100+$2.240
250+$2.000
500+$1.880
More Pricing...
1kohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
-
58K5029

RoHS

Each (Cut from Ammo Pack)
1+$0.045
10+$0.027
100+$0.023
1000+$0.019
220ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
58K5057

RoHS

Each (Cut from Ammo Pack)
1+$0.046
10+$0.028
100+$0.023
1000+$0.019
47kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
41K9210

RoHS

Each
1+$12.640
10+$7.840
25+$7.370
50+$6.740
100+$5.810
More Pricing...
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
-
1-25 of 16450 items
of 658 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK