Print Page
10,943 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.389 |
| 25+ | $0.294 |
| 50+ | $0.278 |
| 100+ | $0.261 |
| 500+ | $0.206 |
| 1000+ | $0.189 |
| 2500+ | $0.185 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RN60D5000FB14Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 01C0907 |
| Product Range | RN Series |
| Technical Datasheet | |
| Resistance | 500ohm |
| Product Range | RN Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 300V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 3.68mm |
| Product Length | 8.74mm |
| Product Width | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | Lead (16-Jan-2020) |
Product Overview
The RN60D5000FB14 is a Precession Metal Film Resistor with a nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RN series through hole mount resistor features solder-coated copper termination, flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level.
- -40dB Very low noise
- Very low voltage coefficient
- Controlled temperature coefficient
- 500VAC Dielectric strength
Technical Specifications
| Resistance | 500ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Precision |
| Product Length | 8.74mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
| Product Range | RN Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 300V |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | 3.68mm |
| Product Width | - |
| Operating Temperature Max | 175°C |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (1)
Alternatives for RN60D5000FB14
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |

