We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13AJ4445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.136
50+
$0.132
100+
$0.126
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
1.2A
-
EMIFIL BLM18SP Series
0.185ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
36AJ3118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.226
25+
$0.197
50+
$0.176
100+
$0.156
250+
$0.134
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
8.5ohm
8A
-
EMIFIL BLE18PS Series
0.004ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
24AJ0652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.576
25+
$0.507
50+
$0.423
100+
$0.355
250+
$0.301
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
68ohm
3A
-
HI Series
0.012ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
73M9044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
250mA
-
EMIFIL BLM15HB Series
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
12J4725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.128
25+
$0.092
50+
$0.078
100+
$0.069
250+
$0.063
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
103ohm
3A
-
-
0.04ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
73M9149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
25+
$0.135
50+
$0.121
100+
$0.107
250+
$0.093
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1.5kohm
200mA
-
EMIFIL BLM21BD Series
0.45ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
67C8497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
25+
$0.181
50+
$0.112
100+
$0.091
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
60ohm
600mA
-
MLS Series
0.1ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
74T0821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.070
25+
$1.040
50+
$1.030
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
-
400ohm
4.5A
-
WE-MPSB Series
0.02ohm
-
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
-
23C6282

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.015
8000+
$0.015
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
600ohm
400mA
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
88T6968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.810
25+
$3.750
50+
$3.680
100+
$3.570
More Pricing...
Min: 1 / Mult: 1
-
-
340ohm
10A
-
WE-PF Series
0.009ohm
-
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
-
35M5657

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.070
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
600ohm
2.5A
-
ILHB Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
73M9129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
25+
$0.103
50+
$0.089
100+
$0.083
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
150ohm
800mA
-
EMIFIL BLM21AG Series
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
83H9667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.047
4000+
$0.043
Min: 2000 / Mult: 2000
1206 [3216 Metric]
-
60ohm
4A
-
FB Series
0.01ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
-
73M9152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
10+
$0.155
25+
$0.135
50+
$0.121
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
-
2.25kohm
200mA
-
EMIFIL BLM21BD Series
0.6ohm
-
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
-
88T6974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.810
25+
$3.750
50+
$3.680
100+
$3.570
More Pricing...
Min: 1 / Mult: 1
-
-
15kohm
4.5A
-
WE-PF Series
0.03ohm
-
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
-
73M9048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
10+
$0.100
25+
$0.079
50+
$0.075
100+
$0.070
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1kohm
250mA
-
EMIFIL BLM15HG Series
1.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.105
50+
$0.095
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
200mA
-
EMIFIL BLM21RK Series
0.5ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
46T8769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.750
25+
$2.710
50+
$2.650
100+
$2.550
More Pricing...
Min: 5 / Mult: 5
-
-
52ohm
5A
-
WE-CMS Series
0.003ohm
-
± 25%
8.9mm
5.6mm
3.2mm
SMD
-40°C
125°C
-
-
08P2386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.247
25+
$0.245
50+
$0.243
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1.5kohm
1A
-
WE-CBF Series
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
73M9083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.5kohm
50mA
-
EMIFIL BLM18BD Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
65K4322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
25+
$0.056
50+
$0.054
100+
$0.051
Min: 1 / Mult: 1
0603 [1608 Metric]
-
120ohm
2A
-
ILHB Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
41Y1378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.049
50+
$0.046
100+
$0.043
250+
$0.034
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
220ohm
2A
-
MH Series
0.1ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
87X8551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
25+
$0.021
50+
$0.019
100+
$0.018
250+
$0.015
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
120ohm
450mA
-
EMIFIL BLM03AX Series
0.23ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
87X8578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.060
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.4A
-
EMIFIL BLM18PG Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
40Y3216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.510
25+
$0.492
50+
$0.473
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
110ohm
5.4A
-
WE-MPSB Series
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
226-250 of 2186 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK