Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 10+ | $0.250 |
| 25+ | $0.228 |
| 50+ | $0.159 |
| 100+ | $0.134 |
| 250+ | $0.115 |
| 500+ | $0.094 |
| 1000+ | $0.081 |
Product Information
Product Overview
The Murata BLM21BD series are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21BD series ferrite beads can minimize attenuation of signal waveform due to its sharp impedance characteristics and various impedances are available to match signal frequency.
- EIA 0805 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range from -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0805 [2012 Metric]
200mA
600mohm
2mm
1.25mm
-55°C
-
2.25kohm
EMIFIL BLM21BD Series
-
1.25mm
SMD
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate