We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Outer Diameter
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
DC Resistance
Frequency Max
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
25+$0.165
100+$0.159
250+$0.156
500+$0.153
More Pricing...
0603 [1608 Metric]
-
-
30ohm
-
3A
WE-CBF Series
-
-
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.067
100+$0.060
250+$0.052
500+$0.046
More Pricing...
0805 [2012 Metric]
-
-
60ohm
-
3.5A
EMIFIL BLM21PG Series
-
-
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.054
100+$0.043
250+$0.038
500+$0.034
More Pricing...
0603 [1608 Metric]
-
-
1kohm
-
400mA
EMIFIL BLM18AG Series
-
-
-
500mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.218
25+$0.137
100+$0.109
250+$0.093
500+$0.084
More Pricing...
1206 [3216 Metric]
-
-
600ohm
-
1A
-
-
-
-
80mohm
± 25%
3.2mm
-
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.053
100+$0.048
250+$0.041
500+$0.037
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
-
-
150mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.959
25+$0.946
100+$0.917
250+$0.902
500+$0.886
More Pricing...
1812 [4532 Metric]
-
-
100ohm
-
8A
WE-MPSB Series
-
-
-
6mohm
± 25%
4.5mm
-
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.108
100+$0.091
250+$0.080
500+$0.071
More Pricing...
0805 [2012 Metric]
-
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
-
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.176
100+$0.145
250+$0.127
500+$0.114
More Pricing...
Axial Leaded
-
-
61ohm
-
-
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.067
100+$0.060
250+$0.052
500+$0.046
More Pricing...
0805 [2012 Metric]
-
-
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
-
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$1.350
100+$1.300
250+$1.290
500+$1.280
More Pricing...
3312 [8530 Metric]
-
-
100ohm
-
10A
WE-MPSB Series
-
-
-
4mohm
± 25%
8.5mm
-
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
89R3150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.046
100+$0.041
250+$0.036
500+$0.032
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.037
100+$0.034
250+$0.030
500+$0.028
More Pricing...
0402 [1005 Metric]
-
-
600ohm
-
300mA
EMIFIL BLM15AG Series
-
-
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.067
100+$0.058
250+$0.051
500+$0.046
More Pricing...
0805 [2012 Metric]
-
-
30ohm
-
4A
EMIFIL BLM21PG Series
-
-
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.049
100+$0.045
250+$0.038
500+$0.034
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
500mA
EMIFIL BLM18AG Series
-
-
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
25+$0.166
100+$0.133
250+$0.114
500+$0.101
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
500mA
EMIFIL BLM18EG Series
-
-
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.051
100+$0.047
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
-
-
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
-
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.251
25+$0.157
100+$0.126
250+$0.108
500+$0.095
More Pricing...
0603 [1608 Metric]
-
-
300ohm
-
1A
EMIFIL BLM18EG Series
-
-
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
55M4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.079
100+$0.064
250+$0.057
500+$0.050
More Pricing...
0805 [2012 Metric]
-
-
600ohm
-
2A
ILHB Series
-
-
-
100mohm
± 25%
2mm
-
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
76K2696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.850
25+$0.545
100+$0.446
250+$0.390
500+$0.371
More Pricing...
-
-
-
600ohm
-
5A
-
-
-
-
6.2mohm
-
11mm
-
5mm
5mm
SMD
-55°C
125°C
-
-
96K2591

RoHS

Each
10+$0.284
100+$0.149
500+$0.123
1000+$0.096
5000+$0.067
More Pricing...
Axial Leaded
-
-
93ohm
-
3A
MP AB
-
-
-
-
-
6mm
-
-
-
Through Hole
-
-
-
-
73M9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.050
100+$0.043
250+$0.038
500+$0.034
More Pricing...
0603 [1608 Metric]
-
-
60ohm
-
500mA
EMIFIL BLM18PG Series
-
-
-
100mohm
-
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
50B3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.492
25+$0.319
100+$0.263
250+$0.229
500+$0.208
More Pricing...
-
-
-
78ohm
-
5A
-
-
-
-
1.2mohm
-
9.6mm
-
3.05mm
2.85mm
SMD
-55°C
125°C
-
-
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.053
100+$0.048
250+$0.041
500+$0.037
More Pricing...
0603 [1608 Metric]
-
-
220ohm
-
2.2A
EMIFIL BLM18KG Series
-
-
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
40Y3213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.388
25+$0.359
100+$0.331
250+$0.306
500+$0.281
More Pricing...
0805 [2012 Metric]
-
-
600ohm
-
2.1A
WE-MPSB Series
-
-
-
80mohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
87X8573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.129
100+$0.103
250+$0.088
500+$0.080
More Pricing...
0603 [1608 Metric]
-
-
1kohm
-
600mA
EMIFIL BLM18HE Series
-
-
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
1-25 of 2224 items
of 89 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK