Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 742792040Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel24AC5592 Re-Reel08P2371RL Cut Tape08P2371 |
| Product Range | WE-CBF Series |
| Your Part Number | |
| Technical Datasheet |
36,233 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.216 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 25+ | $0.207 |
| 100+ | $0.196 |
| 250+ | $0.192 |
| 500+ | $0.188 |
| 1000+ | $0.172 |
| 2500+ | $0.142 |
| 5000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.165 |
| 8000+ | $0.162 |
| 12000+ | $0.159 |
| 20000+ | $0.155 |
| 40000+ | $0.151 |
| 100000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 742792040Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel24AC5592 Re-Reel08P2371RL Cut Tape08P2371 |
| Product Range | WE-CBF Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 600ohm |
| DC Current Rating | 2A |
| Product Range | WE-CBF Series |
| DC Resistance Max | 150mohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 1.2mm |
| Product Height | 0.9mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1812
- Reliable Ni-Sn electrodes
- High rated current up to 6A
- Recommended soldering: Reflow
- Operating temperature: –55ºC to +125ºC
- Data line filter and for uncoupling for distribution voltage
- Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| DC Current Rating | 2A |
| DC Resistance Max | 150mohm |
| Product Length | 2mm |
| Product Height | 0.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 600ohm |
|---|---|
| Product Range | WE-CBF Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.2mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (3)
Alternatives for 742792040
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
