We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
76AH5083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.299
25+
$0.261
50+
$0.234
100+
$0.208
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
470ohm
4A
-
EMIFIL BLM31KN Series
0.02ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.333
10+
$0.332
25+
$0.299
50+
$0.266
100+
$0.227
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
2.5A
-
WE-CBA Series
0.048ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.072
10+
$0.066
25+
$0.061
50+
$0.061
100+
$0.061
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
-
120ohm
1A
-
MPZ-H Series
0.13ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
65AH3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.215
50+
$0.193
100+
$0.173
250+
$0.149
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
470ohm
2.5A
-
EMIFIL BLM21SP Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.169
50+
$0.160
100+
$0.152
250+
$0.140
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
2.8A
-
EMIFIL BLM21SP Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.058
50+
$0.055
100+
$0.051
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
500mA
-
EMIFIL BLM18AG Series
0.38ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.054
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
1kohm
200mA
-
MMZ-H Series
1.25ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
76AH5037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.061
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
200mA
-
EMIFIL BLM18BD Series
0.65ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
600mA
-
EMIFIL BLM21AG Series
0.27ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
53AJ5838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.305
10+
$0.218
25+
$0.189
50+
$0.169
100+
$0.151
More Pricing...
Min: 1 / Mult: 1
0806 [2016 Metric]
-
120ohm
4.5A
-
FB Series
0.015ohm
-
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
AEC-Q200
-
13AJ4446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.194
25+
$0.168
50+
$0.151
100+
$0.135
250+
$0.116
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
1.2A
-
EMIFIL BLM18SP Series
0.185ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.097
50+
$0.089
100+
$0.079
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
47ohm
500mA
-
MPZ Series
0.12ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
30AJ5573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.181
25+
$0.171
50+
$0.159
100+
$0.150
250+
$0.140
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
10ohm
1.2A
-
MPZ-N Series
0.15ohm
-
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
75AJ2597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.040
25+
$1.010
50+
$0.972
100+
$0.906
More Pricing...
Min: 1 / Mult: 1
-
-
91ohm
17A
-
WE-PBF Series
900µohm
-
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
-
13AJ4454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.183
25+
$0.160
50+
$0.143
100+
$0.129
250+
$0.111
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1.5A
-
EMIFIL BLM18SP Series
0.14ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
36AJ3149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.082
50+
$0.079
100+
$0.075
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
70ohm
4A
-
EMIFIL BLM18SG Series
0.02ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.056
50+
$0.053
100+
$0.050
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
500mA
-
MMZ Series
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
53AJ5835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.119
50+
$0.106
100+
$0.096
250+
$0.082
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
100ohm
2.5A
-
FB Series
0.035ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
-
24AJ0651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.276
25+
$0.253
50+
$0.230
100+
$0.209
250+
$0.207
Min: 10 / Mult: 10
1206 [3216 Metric]
-
600ohm
3A
-
HI Series
-
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
75AJ2558

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.610
25+
$1.550
50+
$1.500
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
-
961ohm
3A
-
WE-UKW Series
0.02ohm
-
± 25%
-
-
13mm
Through Hole
-25°C
125°C
-
-
31M5632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.434
10+
$0.364
25+
$0.334
50+
$0.228
100+
$0.189
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
6A
-
MFB Series
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
31M5614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.289
25+
$0.256
50+
$0.156
100+
$0.128
250+
$0.107
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1A
-
MFB Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
25+
$0.135
50+
$0.122
100+
$0.110
250+
$0.094
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
2.2kohm
200mA
-
EMIFIL BLM21BD Series
0.6ohm
-
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
-
95H6688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.021
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
600ohm
400mA
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
55M4339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
25+
$0.142
50+
$0.129
100+
$0.116
250+
$0.101
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
600ohm
2.5A
-
ILHB Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
351-375 of 2186 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK