Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoILHB1206ER601V
Newark Part No.55M4339
Product RangeILHB Series
Your Part Number
Technical Datasheet
3,211 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 25+ | $0.148 |
| 50+ | $0.136 |
| 100+ | $0.123 |
| 250+ | $0.108 |
| 500+ | $0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILHB1206ER601V
Newark Part No.55M4339
Product RangeILHB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating2.5A
Product RangeILHB Series
DC Resistance Max100mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ILHB series surface mountable high current Multilayer Ferrite Bead offers magnetically self shielded and nickel barrier plating virtually eliminates silver migration.
- High reliability
- Halogen-free
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2.5A
DC Resistance Max
100mohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
ILHB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ILHB1206ER601V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability