0
0 Items$0.00

1206 [3216 Metric] Ferrite Beads :

209 Products Found
Find a huge range of 1206 [3216 Metric] Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 0603 [1608 Metric], 0402 [1005 Metric], 0805 [2012 Metric] & 1206 [3216 Metric] Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, Murata, Laird, Vishay & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.218
25+$0.137
100+$0.109
250+$0.093
500+$0.084
More Pricing...
1206 [3216 Metric]
-
600ohm
1A
-
80mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
40Y3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.529
25+$0.490
100+$0.449
250+$0.413
500+$0.379
More Pricing...
1206 [3216 Metric]
-
280ohm
3.5A
WE-MPSB Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
35M5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.273
25+$0.173
100+$0.142
250+$0.123
500+$0.110
More Pricing...
1206 [3216 Metric]
-
120ohm
6A
ILHB Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
97H6813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.159
100+$0.127
250+$0.108
500+$0.104
More Pricing...
1206 [3216 Metric]
-
137ohm
5A
-
25mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
66W8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.218
100+$0.177
250+$0.153
500+$0.138
More Pricing...
1206 [3216 Metric]
-
120ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
62AC1052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.307
10+$0.300
15+$0.294
25+$0.286
50+$0.280
More Pricing...
1206 [3216 Metric]
-
80ohm
4A
WE-CBF Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
56AC1065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.082
6000+$0.080
9000+$0.079
15000+$0.077
30000+$0.075
More Pricing...
1206 [3216 Metric]
-
50ohm
6A
ILHB Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
08P2404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.235
25+$0.234
100+$0.209
250+$0.205
500+$0.200
More Pricing...
1206 [3216 Metric]
-
700ohm
200mA
WE-CBF Series
0.65ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
12J4725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.130
100+$0.107
250+$0.093
500+$0.086
More Pricing...
1206 [3216 Metric]
-
103ohm
3A
-
0.04ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
40Y3216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.529
25+$0.490
100+$0.449
250+$0.413
500+$0.379
More Pricing...
1206 [3216 Metric]
-
110ohm
5.4A
WE-MPSB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
38AC2043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.154
10+$0.105
15+$0.096
25+$0.088
50+$0.084
More Pricing...
1206 [3216 Metric]
-
600ohm
2A
MH Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
78AC7224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.173
100+$0.143
250+$0.125
500+$0.112
More Pricing...
1206 [3216 Metric]
-
150ohm
3A
-
50mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
86H5351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
25+$0.125
100+$0.102
250+$0.088
500+$0.081
More Pricing...
1206 [3216 Metric]
-
60ohm
4A
FB Series
0.01ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
66W8950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
25+$0.106
100+$0.087
250+$0.076
500+$0.075
More Pricing...
1206 [3216 Metric]
-
150ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
78AC7226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.247
25+$0.155
100+$0.126
250+$0.103
500+$0.101
More Pricing...
1206 [3216 Metric]
-
300ohm
3A
-
60mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
55M4339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
25+$0.148
100+$0.121
250+$0.105
500+$0.095
More Pricing...
1206 [3216 Metric]
-
600ohm
2.5A
ILHB Series
100mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
66AH2677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.175
100+$0.163
250+$0.159
500+$0.153
More Pricing...
1206 [3216 Metric]
-
48ohm
4A
WE-CBF Series
5000µohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
72C8321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.177
25+$0.109
100+$0.087
250+$0.075
500+$0.074
More Pricing...
1206 [3216 Metric]
-
68ohm
6A
-
0.02ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
40Y3218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.420
100+$0.386
250+$0.355
500+$0.326
More Pricing...
1206 [3216 Metric]
-
600ohm
2.5A
WE-MPSB Series
50mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
66W8863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.090
100+$0.075
250+$0.070
500+$0.069
More Pricing...
1206 [3216 Metric]
-
120ohm
4A
HI Series
0.03ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
31AC6516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.187
25+$0.117
100+$0.096
250+$0.084
500+$0.076
More Pricing...
1206 [3216 Metric]
-
600ohm
200mA
ILB-1206 Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
53K5064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.067
30000+$0.066
45000+$0.064
75000+$0.063
150000+$0.061
More Pricing...
1206 [3216 Metric]
-
600ohm
200mA
ILB-1206 Series
300mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
65H5755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.290
25+$0.188
100+$0.156
250+$0.122
500+$0.108
More Pricing...
1206 [3216 Metric]
-
1.6kohm
350mA
-
400mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
53K5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.125
100+$0.099
250+$0.087
500+$0.079
More Pricing...
1206 [3216 Metric]
-
120ohm
400mA
ILB-1206 Series
200mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
86H5334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
25+$0.212
100+$0.173
250+$0.150
500+$0.135
More Pricing...
1206 [3216 Metric]
-
500ohm
2A
FB Series
70mohm
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1-25 of 209 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK