Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512066017Y1 Ferrite Bead, 1206 [3216 Metric], 600 ohm, 1 A, 80 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/4766981.jpg)
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2512066017Y1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel94C0243 Re-Reel96H7307RL Cut Tape96H7307 |
| Your Part Number | |
| Technical Datasheet |
10,467 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.218 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 25+ | $0.137 |
| 100+ | $0.109 |
| 250+ | $0.093 |
| 500+ | $0.084 |
| 1000+ | $0.083 |
| 2500+ | $0.082 |
| 5000+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.104 |
| 12000+ | $0.098 |
| 18000+ | $0.095 |
| 30000+ | $0.093 |
| 60000+ | $0.091 |
| 150000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2512066017Y1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel94C0243 Re-Reel96H7307RL Cut Tape96H7307 |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 600ohm |
| DC Current Rating | 1A |
| Product Range | - |
| DC Resistance Max | 80mohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.1mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2512066017Y1 is a medium current Chip Bead with 1206 case, 100% matte tin-plated over nickel contacts. They can accommodate both reflow and wave soldering technologies. Chip bead is 100% tested for impedance and DC resistance. The suggested land patterns are in accordance to the latest revision of IPC-7351.
- Supports standard single speed
- -55 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 1A |
| DC Resistance Max | 80mohm |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 600ohm |
|---|---|
| Product Range | - |
| Impedance Tolerance | ± 25% |
| Product Width | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 2512066017Y1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
