0
0 Items$0.00

FAIR-RITE

FAIR-RITE
FAIR-RITE

About Fair-Rite

For over 65 years Fair-Rite Products Corp. has been your signal solution, offering a comprehensive line of ferrite products for EMI suppression, power applications, and RFID antennas. EMI suppression components range includes split round and flat cable snap-on suppression cores, surface mount beads, and PC board suppressor cores. Fair-Rite is ISO 9001 and TS 16949 certified. Custom manufacturing, prototype development, and engineering assistance are available.

Featured Products

Ferrite Beads

Ferrite Beads

Fair-Rite offers a broad selection of cost effective multi-layer chip beads to suppress conducted EMI. Chip beads are 100% tested for impedance and DC resistance. They are available in standard, high, and Ghz signal speeds

Cylindrical Core Ferrites

Cylindrical Core Ferrites

Round cable EMI suppression cores are available in five different ferrite blends to suppress EMI from 150KHz to 1000MHz. All cable cores are burnished to remove sharp edges and are controlled for impedance

Split Core Ferrites

Split Core Ferrites

Round cable snap - It accommodates round cables or bundled wires with diameters from 2.5mm to 25.4mm. The polypropylene cases meet the RoHS restrictions and have a UL94V0 flammability rating

Transformer Cores

Transformer Cores

Fair-Rite offers a variety of different core geomtires for use as transformers. Our vast material selection ensures high performance in applications ranging from broadband signal to high frequency power and everything in between

New Products

Passive Components
Transformers