We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87X8574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
25+
$0.134
50+
$0.123
100+
$0.113
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
500mA
-
EMIFIL BLM18HE Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
40Y3222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.239
25+
$0.239
50+
$0.239
100+
$0.239
250+
$0.239
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
5.1A
-
WE-MPSB Series
0.015ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
66W8870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.523
25+
$0.453
50+
$0.405
100+
$0.361
250+
$0.308
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
-
100ohm
8A
-
HI Series
0.01ohm
-
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
-
66W8915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.493
25+
$0.463
50+
$0.431
100+
$0.402
Min: 10 / Mult: 10
1806 [4516 Metric]
-
1kohm
1.5A
-
HZ Series
0.15ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
79X0729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.042
50+
$0.040
100+
$0.038
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
500mA
-
EMIFIL BLM15AX Series
0.34ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
87X8591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.105
50+
$0.095
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
1.5A
-
EMIFIL BLM21PG Series
0.07ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
67W0064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
25+
$0.182
50+
$0.164
100+
$0.146
250+
$0.125
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
1A
-
MI Series
0.15ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
25+
$0.131
50+
$0.117
100+
$0.105
250+
$0.091
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
300mA
-
HZ Series
0.45ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
67W0061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.162
50+
$0.145
100+
$0.131
250+
$0.112
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2A
-
MI Series
0.05ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
66W8857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.119
50+
$0.108
100+
$0.096
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
4A
-
HI Series
0.03ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
66W8905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.229
50+
$0.206
100+
$0.184
250+
$0.158
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
2.7kohm
200mA
-
HZ Series
0.8ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
67W0072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.207
25+
$0.180
50+
$0.162
100+
$0.144
250+
$0.123
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
600ohm
1.5A
-
MI Series
0.08ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
25+
$0.154
50+
$0.138
100+
$0.123
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
80ohm
5A
-
HI Series
0.01ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
87X8566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.045
50+
$0.043
100+
$0.041
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
1.3A
-
EMIFIL BLM15PD Series
0.09ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
40Y3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.460
25+
$0.445
50+
$0.428
100+
$0.389
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
280ohm
3.5A
-
WE-MPSB Series
0.035ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
87W5975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.049
50+
$0.047
100+
$0.044
250+
$0.034
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
600ohm
1A
-
MH1608 Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
02AC3398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.238
25+
$0.207
50+
$0.186
100+
$0.166
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
1.5A
-
EMIFIL BLM31PG Series
0.08ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
65AC5848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.196
50+
$0.177
100+
$0.160
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
180ohm
4A
-
EMIFIL BLM21SP Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
02AC3396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.238
25+
$0.207
50+
$0.186
100+
$0.166
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
3.5A
-
EMIFIL BLM31PG Series
0.02ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
49AC3262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.057
50+
$0.054
100+
$0.051
250+
$0.044
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
900mA
-
EMIFIL BLM15PX Series
0.23ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
78AC7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.094
25+
$0.094
50+
$0.094
Min: 1 / Mult: 1
Axial Leaded
-
100ohm
-
-
-
-
-
-
6.7mm
-
-
Through Hole
-55°C
125°C
-
-
76AH5091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.342
10+
$0.242
25+
$0.214
50+
$0.194
100+
$0.175
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
1.5A
-
EMIFIL BLM31PG Series
0.08ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.140
25+
$0.124
50+
$0.112
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1kohm
1.5A
-
MPZ-J Series
0.15ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
25+
$0.046
50+
$0.041
100+
$0.037
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
50ohm
500mA
-
MMZ Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.306
25+
$0.265
50+
$0.238
100+
$0.212
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
50ohm
12A
-
EMIFIL BLM31SN Series
0.0016ohm
-
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
51-75 of 2177 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK