Print Page
36,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.099 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.099 |
| 20+ | $0.093 |
| 30+ | $0.088 |
| 50+ | $0.081 |
| 100+ | $0.074 |
| 250+ | $0.065 |
| 500+ | $0.064 |
| 1000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI0603L221R-10Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel67W0061RL
Cut Tape67W0061
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance220ohm
DC Current Rating2A
Product RangeMI Series
DC Resistance Max0.05ohm
Impedance Tolerance-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2A
DC Resistance Max
0.05ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
220ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MI0603L221R-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

