0
0 Items$0.00
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.169
100+$0.161
250+$0.158
500+$0.155
More Pricing...
0603 [1608 Metric]
-
30ohm
-
3A
WE-CBF Series
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.068
100+$0.061
250+$0.053
500+$0.047
More Pricing...
0805 [2012 Metric]
-
60ohm
-
3.5A
EMIFIL BLM21PG Series
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
25+$0.106
100+$0.086
250+$0.074
500+$0.066
More Pricing...
0805 [2012 Metric]
-
1kohm
-
600mA
EMIFIL BLM21AG Series
-
0.28ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
50B3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.501
25+$0.324
100+$0.267
250+$0.233
500+$0.211
More Pricing...
-
-
78ohm
-
5A
-
-
1.2mohm
-
9.6mm
-
3.05mm
2.85mm
SMD
-55°C
125°C
-
-
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.052
100+$0.048
250+$0.041
500+$0.037
More Pricing...
0603 [1608 Metric]
-
470ohm
-
1A
EMIFIL BLM18PG Series
-
200mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
76K2696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.866
25+$0.554
100+$0.454
250+$0.396
500+$0.371
More Pricing...
-
-
600ohm
-
5A
-
-
6.2mohm
-
11mm
-
5mm
5mm
SMD
-55°C
125°C
-
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.976
25+$0.961
100+$0.933
250+$0.918
500+$0.902
More Pricing...
1812 [4532 Metric]
-
100ohm
-
8A
WE-MPSB Series
-
6mohm
± 25%
4.5mm
-
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.105
100+$0.084
250+$0.072
500+$0.065
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.276
25+$0.179
100+$0.147
250+$0.129
500+$0.117
More Pricing...
Axial Leaded
-
61ohm
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.047
100+$0.041
250+$0.036
500+$0.035
More Pricing...
0603 [1608 Metric]
-
120ohm
-
500mA
EMIFIL BLM18AG Series
-
0.18ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.052
100+$0.048
250+$0.041
500+$0.037
More Pricing...
0603 [1608 Metric]
-
120ohm
-
2A
EMIFIL BLM18PG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.071
100+$0.065
250+$0.056
500+$0.050
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.068
100+$0.061
250+$0.053
500+$0.047
More Pricing...
0805 [2012 Metric]
-
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$1.380
100+$1.340
250+$1.310
500+$1.290
More Pricing...
3312 [8530 Metric]
-
100ohm
-
10A
WE-MPSB Series
-
4mohm
± 25%
8.5mm
-
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
89R3150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.046
100+$0.041
250+$0.035
500+$0.032
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.038
100+$0.035
250+$0.031
500+$0.028
More Pricing...
0402 [1005 Metric]
-
600ohm
-
300mA
EMIFIL BLM15AG Series
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.050
100+$0.046
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18AG Series
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.068
100+$0.061
250+$0.053
500+$0.047
More Pricing...
0805 [2012 Metric]
-
30ohm
-
4A
EMIFIL BLM21PG Series
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.051
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.054
100+$0.049
250+$0.042
500+$0.038
More Pricing...
0603 [1608 Metric]
-
220ohm
-
2.2A
EMIFIL BLM18KG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
96K2591

RoHS

Each
10+$0.284
100+$0.149
500+$0.123
1000+$0.096
5000+$0.067
More Pricing...
Axial Leaded
-
93ohm
-
3A
MP AB
-
-
-
6mm
-
-
-
Through Hole
-
-
-
-
73M9091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.257
25+$0.160
100+$0.135
250+$0.117
500+$0.103
More Pricing...
0603 [1608 Metric]
-
300ohm
-
1A
EMIFIL BLM18EG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
55M4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.080
100+$0.066
250+$0.058
500+$0.051
More Pricing...
0805 [2012 Metric]
-
600ohm
-
2A
ILHB Series
-
100mohm
± 25%
2mm
-
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
73M9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.051
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
60ohm
-
500mA
EMIFIL BLM18PG Series
-
100mohm
-
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.257
25+$0.160
100+$0.128
250+$0.110
500+$0.098
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18EG Series
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
1-25 of 3914 items
of 157 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK