BLM18KG221SN1D
Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.2 A, EMIFIL BLM18KG Series, 50 mohm, ± 25%
![MURATA BLM18KG221SN1D Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.2 A, EMIFIL BLM18KG Series, 50 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/55R1510-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18KG221SN1DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel55R1510RL Cut Tape55R1510 |
| Product Range | EMIFIL BLM18KG Series |
| Your Part Number | |
| Technical Datasheet |
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.178 | $0.18 |
| Total Price | $0.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 25+ | $0.103 |
| 100+ | $0.094 |
| 250+ | $0.082 |
| 500+ | $0.073 |
| 1000+ | $0.065 |
| 2500+ | $0.056 |
| 5000+ | $0.048 |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18KG221SN1DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel55R1510RL Cut Tape55R1510 |
| Product Range | EMIFIL BLM18KG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 220ohm |
| DC Current Rating | 2.2A |
| Product Range | EMIFIL BLM18KG Series |
| DC Resistance Max | 50mohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BLM18KG221SN1D is a SMD Chip Ferrite Bead with 0603 case. It is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM_K series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.
- -55 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 2.2A |
| DC Resistance Max | 50mohm |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 220ohm |
|---|---|
| Product Range | EMIFIL BLM18KG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for BLM18KG221SN1D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
