Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AK0532

RoHS

Date/Lot Code

Each
1+
$4.510
10+
$4.250
25+
$4.040
50+
$3.820
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Stainless Steel
250mm
3.2mm
3.2mm
-
55AK3486

RoHS

Date/Lot Code

Each
1+
$166.380
5+
$158.900
10+
$150.480
25+
$139.260
50+
$131.800
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Nickel Graphite
10m
-
-
-
60AK9521

RoHS

Date/Lot Code

Each
1+
$275.200
3+
$270.410
5+
$246.400
10+
$235.210
25+
$216.000
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Silicone
1m
225mm
1.6mm
-
65AK5302

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$5.490
25+
$5.230
50+
$4.940
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
44.2mm
0.8mm
-
62AK7982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$655.380
10+
$625.710
25+
$596.020
50+
$570.890
100+
$536.640
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
82AK0542

RoHS

Date/Lot Code

Each
1+
$9.010
100+
$7.430
250+
$6.840
500+
$6.370
1000+
$6.010
Min: 1 / Mult: 1
100 Series
EMI Shielding
Monel Alloy
250mm
25.4mm
-
-
55AK3488

RoHS

Date/Lot Code

Each
1+
$179.250
5+
$171.190
10+
$162.130
25+
$150.040
50+
$141.990
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Nickel Graphite
10m
-
-
-
60AK9528

RoHS

Date/Lot Code

Each
1+
$381.620
3+
$374.960
5+
$341.690
10+
$326.150
25+
$299.520
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Silicone
1m
225mm
2.4mm
-
55AK3526

RoHS

Date/Lot Code

Each
1+
$264.820
3+
$260.200
5+
$237.110
10+
$226.330
25+
$207.860
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.2mm
-
65AK5317

RoHS

Date/Lot Code

Each
1+
$9.130
10+
$8.640
25+
$8.450
50+
$8.220
100+
$6.930
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
44.2mm
1.6mm
-
62AK8000

RoHS

Date/Lot Code

Each
1+
$13.090
10+
$12.390
25+
$12.120
50+
$11.790
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
0.8mm
-
62AK8016

RoHS

Date/Lot Code

Each
1+
$12.800
10+
$12.100
25+
$11.840
50+
$11.510
100+
$9.710
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
32.54mm
32.54mm
0.8mm
-
82AK0546

RoHS

Date/Lot Code

Each
1+
$8.120
100+
$6.690
250+
$6.160
500+
$5.750
1000+
$5.420
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
25.4mm
-
-
82AK0550

RoHS

Date/Lot Code

Each
1+
$7.370
10+
$6.950
25+
$6.600
50+
$6.240
100+
$5.850
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
50AK7512

RoHS

Date/Lot Code

Each
1+
$744.210
3+
$731.230
5+
$666.330
10+
$636.040
25+
$584.120
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
1.2mm
-
55AK3476

RoHS

Date/Lot Code

Each
1+
$289.370
3+
$284.320
5+
$259.090
10+
$247.320
25+
$227.120
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Silver Aluminium
10m
-
-
-
55AK3506

RoHS

Date/Lot Code

Each
1+
$506.150
3+
$497.330
5+
$453.180
10+
$432.580
25+
$397.270
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
65AK5320

RoHS

Date/Lot Code

Each
1+
$13.060
10+
$12.360
25+
$12.080
50+
$11.760
100+
$9.900
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
20.3mm
72.1mm
1.6mm
-
62AK8023

RoHS

Date/Lot Code

Each
1+
$10.740
10+
$10.160
25+
$9.940
50+
$9.660
100+
$8.140
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
26.92mm
26.92mm
0.8mm
-
62AK8028

RoHS

Date/Lot Code

Each
1+
$17.120
10+
$16.040
25+
$15.200
50+
$14.120
100+
$13.120
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
0.8mm
-
62AK7964

RoHS

Date/Lot Code

Each
1+
$164.540
5+
$145.610
10+
$139.860
25+
$131.630
50+
$122.580
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Stainless Steel
25m
25.4mm
0.5mm
-
82AK0519

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$4.180
25+
$3.990
50+
$3.770
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
-
-
-
82AK0528

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$4.180
25+
$3.990
50+
$3.770
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
3.2mm
3.2mm
-
82AK0533

RoHS

Date/Lot Code

Each
1+
$2.660
100+
$2.180
250+
$2.020
500+
$1.870
1000+
$1.760
Min: 1 / Mult: 1
100 Series
EMI Shielding
Monel Alloy
250mm
12.7mm
-
-
82AK0549

RoHS

Date/Lot Code

Each
1+
$6.850
10+
$6.450
25+
$6.130
50+
$5.790
100+
$5.430
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
551-575 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK